- RS Stock No.:
- 865-2028
- Mfr. Part No.:
- 4816P-1-221LF
- Manufacturer:
- Bourns
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 865-2028
- Mfr. Part No.:
- 4816P-1-221LF
- Manufacturer:
- Bourns
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
Thick Film Surface Mounted Medium Body - 4800P Series
16-pin, moulded DIL surface mount resistor networks compatible with automatic placement equipment and all popular soldering techniques.
Marking on contrasting background for permanent identification
Compliant leads to reduce solder joint fatiguing
Standard electrical schematics: isolated, bussed, dual terminator
Compliant leads to reduce solder joint fatiguing
Standard electrical schematics: isolated, bussed, dual terminator
Product Application Information
These surface mount resistor networks are AEC-Q200 qualified and suitable for automotive applications.
Standards
AEC-Q200 qualified
Specifications
Attribute | Value |
---|---|
Resistance | 220Ω |
Resistor Type | Network |
Number of Resistors | 8 |
Package/Case | DIP |
Power Rating | 1.28W |
Termination Style | Standard SMT |
Tolerance | ±2% |
Automotive Standard | AEC-Q200 |
Case Style | Moulded |
Power Rating per Resistor | 0.16W |
Circuit Designator | ISOL |
Length | 12.45mm |
Depth | 2.03mm |
Height | 7.62mm |
Dimensions | 12.45 x 7.62 x 2.03mm |
Series | 4800P |
Number of Terminals | 16 |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±100ppm/°C |
Minimum Operating Temperature | -55°C |