- RS Stock No.:
- 916-3147
- Mfr. Part No.:
- CKCA43X7R1C104M100AA
- Manufacturer:
- TDK
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 916-3147
- Mfr. Part No.:
- CKCA43X7R1C104M100AA
- Manufacturer:
- TDK
Product overview and Technical data sheets
Legislation and Compliance
Product Details
TDK SMT 1206 commercial grade array, CKC series
TDK Multilayer Ceramic Chip Capacitors CKC Series 4 in 1 Array, CKCL44 and CKCA43 types.
Features and Benefits:
Multiple 4 in 1 array of multilayer ceramic chip capacitors in a single product, contributing to reduced installation costs
The electrostatic capacity range and shape are designed to meet the demands of the cellular phone market
Unique electrode construction reduces crosstalk within the package
The electrostatic capacity range and shape are designed to meet the demands of the cellular phone market
Unique electrode construction reduces crosstalk within the package
Applications:
Cellular telephone interface
Interface cable circuit
PC and peripherals
CPU bus line
High frequency circuit
Noise bypass circuit
Interface cable circuit
PC and peripherals
CPU bus line
High frequency circuit
Noise bypass circuit
Network and Feed-through
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 16V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Tolerance | ±20% |
Series | CKC |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |