KYOCERA AVX Capacitor Array 18pF 50V dc ±10% 4-way C0G Dielectric , 0508 (1220M), W2A, Surface Mount
- RS Stock No.:
- 697-3190
- Mfr. Part No.:
- W2A45A180KAT2A
- Manufacturer:
- AVX
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 697-3190
- Mfr. Part No.:
- W2A45A180KAT2A
- Manufacturer:
- AVX
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Surface Mount 0508, W2A Series
Two or four capacitors of the same value on one array
Less than 50% board space of equivalent discrete capacitors
Saves placement cost and substrate space
Less than 50% board space of equivalent discrete capacitors
Saves placement cost and substrate space
Network and Feed-through
Specifications
Attribute | Value |
---|---|
Capacitance | 18pF |
Series | W2A |
Tolerance | ±10% |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Number of Capacitors | 4 |
Dielectric | C0G |
Package/Case | 0508 (1220M) |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Tolerance Minus | -10% |
Tolerance Plus | +10% |