- RS Stock No.:
- 744-1310
- Mfr. Part No.:
- SLP331M400E5P3
- Manufacturer:
- Cornell-Dubilier
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 744-1310
- Mfr. Part No.:
- SLP331M400E5P3
- Manufacturer:
- Cornell-Dubilier
Product overview and Technical data sheets
Legislation and Compliance
Product Details
SLP series
3000 h ripple load life at rated voltage
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 35mm |
Height | 35mm |
Minimum Operating Temperature | -25°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Series | SLP |
Leakage Current | <=3√CV μA @ 5 min |
Ripple Current | 2.04A |
Tolerance | ±20% |
Equivalent Series Resistance | 754mΩ |