- RS Stock No.:
- 739-4630
- Mfr. Part No.:
- UPV1V560MGD
- Manufacturer:
- Nichicon
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 739-4630
- Mfr. Part No.:
- UPV1V560MGD
- Manufacturer:
- Nichicon
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PV Series
Specifications
Attribute | Value |
---|---|
Capacitance | 56µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 6.3 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2.5mm |
Lifetime | 5000h |
Tolerance | ±20% |
Leakage Current | 58.8 μA |
Ripple Current | 295mA |
Series | PV |