Vishay 2200 μF Capacitor 50V dc, Radial Axial

The image is for reference only, please refer to product details and specifications

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
280-0433
Mfr. Part No.:
MAL216051339E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

2200μF

Voltage

50V dc

Mount Type

Radial

Construction

Non-Solid Electrolyte

Packaging

Tape

Polarity

Polar

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Capacitor Ripple Current

160mA

Termination Type

Axial

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

AEC-Q200, IEC 60068, IEC 60384-4/EN 130300

Lead Pitch

5mm

Tolerance

±20 %

Automotive Standard

AEC-Q200

Series

160 RLA

Equivalent Series Resistance ESR

2.28Ω

Leakage Current

20μA

Dissipation Factor

0.1%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.

Lead free

Very low ESR

RoHS compliant

AEC Q200 qualified

Charge and discharge proof

Insulated with blue PET sleeve

High stability and high reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy