- RS Stock No.:
- 203-1717
- Mfr. Part No.:
- PQ-PA-12X1,5X3000
- Manufacturer:
- Festo
7 In Global stock for delivery within 6 working day(s)
43 In Global stock for delivery within 6 working day(s)
Added
Price (VAT excluded) Each
TWD683.00
(exc. GST)
TWD717.15
(inc. GST)
Units | Per unit |
1 + | TWD683.00 |
- RS Stock No.:
- 203-1717
- Mfr. Part No.:
- PQ-PA-12X1,5X3000
- Manufacturer:
- Festo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Black Plastic Pipe, 9mm ID, 12mm OD - PQ-PA-12X1.5X3000
When building out or replacing lines for your air compressor systems, vacuum systems and fluid systems, turn to this rigid black pipe from Festo. The high-quality polyamide polymer construction provides reliable strength and durability without the need for maintenance and with no risk of rust or corrosion. The smooth inside wall minimises friction, so you can be sure of an optimal flow environment. Whether moving air or liquids, the 9mm inside diameter delivers capacity while retaining efficiencies, making this component a worry-free part of your processes.
• Comes in 3m lengths for easy handling
• Offers wide operating temperature range of -25°C to +75°C for use in extreme conditions
• Lightweight and easy to carry in bulk
• Rigorously tested to ensure high levels of quality and safety
• Offers wide operating temperature range of -25°C to +75°C for use in extreme conditions
• Lightweight and easy to carry in bulk
• Rigorously tested to ensure high levels of quality and safety
Applications
• Air compression systems
• Fluid and valve operations
• Vacuum systems
• Fluid and valve operations
• Vacuum systems
What fittings does this pipe use to make additional connections?
You can make additional connections with Festo's push-in fitting CQ. The pipes and fittings can be assembled without any need for tools. Simply push them together, then use an easy quick-release for disassembly and reconnection.
Specifications
Attribute | Value |
---|---|
Material | Polyamide |
Length | 3m |
Maximum Operating Pressure | 15 bar |
Colour | Black |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +75°C |