- RS Stock No.:
- 784-6027
- Mfr. Part No.:
- RSPRD1704
- Manufacturer:
- Cegasa
Discontinued product
- RS Stock No.:
- 784-6027
- Mfr. Part No.:
- RSPRD1704
- Manufacturer:
- Cegasa
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Product Details
Air Alkaline Depolarised Battery
Suitable for use in devices without continuous supervision
For demanding environments and rough climate conditions
Example: Signalling systems in rail ways, maritime and highways
Very constant discharge curve throughout the life span
Long storage period
For demanding environments and rough climate conditions
Example: Signalling systems in rail ways, maritime and highways
Very constant discharge curve throughout the life span
Long storage period
Air Polarised Batteries
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 6V |
Chemistry | Air Alkaline |
Capacity | 45Ah |
Dimensions | 66 x 66 x 110mm |