- RS Stock No.:
- 784-6002
- Mfr. Part No.:
- RSPRD9006
- Manufacturer:
- ENIX Energies
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 784-6002
- Mfr. Part No.:
- RSPRD9006
- Manufacturer:
- ENIX Energies
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- TN
Product Details
Air Alkaline Depolarised Battery
Suitable for use in devices without continuous supervision
For demanding environments and rough climate conditions
Example: Signalling systems in rail ways, maritime and highways
Very constant discharge curve throughout the life span
Long storage period
For demanding environments and rough climate conditions
Example: Signalling systems in rail ways, maritime and highways
Very constant discharge curve throughout the life span
Long storage period
Air Polarised Batteries
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 9V |
Chemistry | Air Alkaline |
Capacity | 120Ah |
Dimensions | 166 x 106 x 16mm |