- RS Stock No.:
- 759-2843
- Mfr. Part No.:
- ADM1485ARZ-REEL7
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 759-2843
- Mfr. Part No.:
- ADM1485ARZ-REEL7
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
RS-485 Line Drivers and Receivers, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Output Type | Differential |
Mounting Type | Surface Mount |
Package Type | SOIC |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.75mm |
Height | 1.75mm |
Length | 5mm |
Width | 4mm |