Texas Instruments OPA2670IRGVT, ADSL Line Driver, Dual Current Feedback Amplifier 420MHz Differential, 16-Pin QFN
- RS Stock No.:
- 730-0616
- Mfr. Part No.:
- OPA2670IRGVT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 730-0616
- Mfr. Part No.:
- OPA2670IRGVT
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Other Line Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Amplifier Topology | Current Feedback Amplifier |
Typical Gain Bandwidth Product | 420MHz |
Typical Slew Rate | 5000V/µs |
Power Supply Type | Single |
Typical Single Supply Voltage | 12 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Output Type | Differential |
Dimensions | 4.15 x 4.15 x 0.95mm |
Height | 0.95mm |
Length | 4.15mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Width | 4.15mm |