- RS Stock No.:
- 862-6048
- Mfr. Part No.:
- HMC1023LP5E
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 862-6048
- Mfr. Part No.:
- HMC1023LP5E
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Filter ICs, Analog Devices Hittite
Specifications
Attribute | Value |
---|---|
Filter Type | Low Pass Filter |
Maximum Order | 6th |
Architecture | Switched Discrete Filter |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Number of Circuits | 2 |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 32 |
Dimensions | 5.1 x 5.1 x 1mm |
Height | 1mm |
Width | 5.1mm |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 → +85 °C |
Series | Hittite |
Length | 5.1mm |
Maximum Operating Temperature | +85 °C |