ADXRS649BBGZ Analog Devices, 3-Axis Gyroscope, 32-Pin CBGA

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Gyroscope ICs, Analog Devices

Analog Device's range of single, dual and 3 axis gyroscopes measure the angular rate of an object. ADI's range of MEMS and iSensor MEMS Gyros measure the rotation of an object in degrees per second over a wide dynamic range and bandwidth. Some products also offer on chip signal signal conditioning.

Analogue or digital outputs
Resistant to vibration and shock
Temperature Sensitivity control to 25ppm per degree Celcius

Gyroscopes, Analog Devices

Specifications
Attribute Value
Sensor Type Gyroscope
Number of Axis 3
Technology Analogue
Mounting Type Surface Mount
Maximum Frequency Response 2000Hz
Maximum Operating Supply Voltage 5.25 V
Minimum Operating Supply Voltage 4.75 V
Package Type CBGA
Sensitivity 0.12mV/°/s
Pin Count 32
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 26/08/2020, delivery within 6 working days
Price (VAT excluded) Each (In a Tray of 20)
TWD 2,904.40
(exc. GST)
TWD 3,049.60
(inc. GST)
units
Per unit
Per Tray*
20 +
TWD2,904.40
TWD58,088.00
*price indicative