- RS Stock No.:
- 689-5876
- Mfr. Part No.:
- RSACH9020
- Manufacturer:
- ENIX Energies
Discontinued product
Alternative
RS PRO NiMH Rechargeable AAA Battery, 800mAh, 1.2V
TWD28.30
Each (In a Pack of 4)
RS Stock No.: 504-6051
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 689-5876
- Mfr. Part No.:
- RSACH9020
- Manufacturer:
- ENIX Energies
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
NX Ready To Go
A cost effective replacement for alkaline batteries. Suitable for high energy demanding applications. Environmentally friendly. Very low self discharge: retains 80% after one year of storage
Ready to use straight from the shelf
Suitable for all applications
Low self discharge
Long sheld life and can be stored
Reusable up to 1000 times
Powerful
Economical
Ecological
Suitable for all applications
Low self discharge
Long sheld life and can be stored
Reusable up to 1000 times
Powerful
Economical
Ecological
Specifications
Attribute | Value |
---|---|
Capacity | 800mAh |
Terminal Type | Standard |
Nominal Voltage | 1.2V |
Size | AAA |
Chemistry | NiMH |
Operating Temperature Range | -20 → +60°C |