Dies

Dies are small tool used when creating threads for screws, bolts and other fixing items. A high quality and reliable threading die is essential for workshops and industrial businesses which require threads measured to the exact metric size. With both standard steel and high-speed steel (HSS) available, there is a choice of material to suit the application required. Features and Benefits Various metric sizes available, M2, M3, M4 and so on Many pitch sizes and dimensions also available

...
Read more Read less

Filters

Viewing 21 - 40 of 50 products
Results per page
Description Price Thread Size Pitch Outside Diameter Thickness Material Left Hand Thread
RS Stock No. 668-0731
BrandRS PRO
TWD521.00
Each
units
M8 1.25mm 25mm 9mm HSS -
RS Stock No. 668-0722
BrandRS PRO
TWD526.00
Each
units
M6 1mm 25mm 9mm HSS -
RS Stock No. 668-0734
BrandRS PRO
TWD526.00
Each
units
M10 1.5mm 25mm 9mm HSS -
RS Stock No. 668-0750
BrandRS PRO
TWD496.00
Each
units
M6 1mm 20.63mm 6.35mm HSS Yes
RS Stock No. 668-0725
BrandRS PRO
TWD526.00
Each
units
M4 0.7mm 25mm 9mm HSS -
RS Stock No. 215-669
BrandRS PRO
TWD372.00
Each
units
M2.5 0.45mm 13/16in - - -
RS Stock No. 215-760
BrandRS PRO
TWD311.00
Each
units
M4 0.5mm 13/16in - HSS -
RS Stock No. 215-596
BrandRS PRO
TWD516.00
Each
units
M6 1mm 13/16in - - -
RS Stock No. 668-0738
BrandRS PRO
TWD455.00
Each
units
M12 1.75mm 25mm 9mm HSS -
RS Stock No. 215-798
BrandRS PRO
TWD344.00
Each
units
M6 0.5mm 13/16in - HSS -
RS Stock No. 215-631
BrandRS PRO
TWD450.00
Each
units
M7 1mm 13/16in - - -
RS Stock No. 509-0086
Mfr. Part No.70414
BrandEVENTUS
TWD206.00
Each
units
M6 1mm 25mm 9mm HSS -
RS Stock No. 668-0753
BrandRS PRO
TWD563.00
Each
units
M4 0.7mm 20.63mm 6.35mm HSS Yes
RS Stock No. 668-0747
BrandRS PRO
TWD404.00
Each
units
1/4-28 UNF - 25.4mm 9mm HSS -
RS Stock No. 215-681
BrandRS PRO
TWD296.00
Each
units
M3 0.5mm 13/16in - - -
RS Stock No. 215-619
BrandRS PRO
TWD475.00
Each
units
M10 1.5mm 1in - - -
RS Stock No. 668-0769
BrandRS PRO
TWD1,013.00
Each
units
M8 1.25mm 33.33mm 11.11mm HSS Yes
RS Stock No. 215-603
BrandRS PRO
TWD544.00
Each
units
M8 1.25mm 1in - - -
RS Stock No. 386-947
Mfr. Part No.70412
BrandEVENTUS
TWD206.00
Each
units
M4 0.7mm 25mm 9mm HSS -
RS Stock No. 508-9531
Mfr. Part No.04415
BrandEXACT
TWD630.00
Each
units
1/2-20 UNF - 38mm 10mm HSS -