Dies

Dies are small tool used when creating threads for screws, bolts and other fixing items. A high quality and reliable threading die is essential for workshops and industrial businesses which require threads measured to the exact metric size. With both standard steel and high-speed steel (HSS) available, there is a choice of material to suit the application required. Features and Benefits Various metric sizes available, M2, M3, M4 and so on Many pitch sizes and dimensions also available

...
Read more Read less

Filters

Viewing 1 - 20 of 50 products
Results per page
Description Price Thread Size Pitch Outside Diameter Thickness Material Left Hand Thread
RS Stock No. 509-0193
Mfr. Part No.04411
BrandEXACT
TWD400.00
Each
units
1/4-28 - 20mm 7mm HSS -
RS Stock No. 668-0740
BrandRS PRO
TWD462.00
Each
units
3/8-24 UNF - 25.4mm 9mm HSS -
RS Stock No. 509-0064
Mfr. Part No.70416
BrandEVENTUS
TWD195.00
Each
units
M12 1.75mm 25mm 9mm HSS -
RS Stock No. 205-2306
BrandRS PRO
TWD2,522.00
Each
units
1/4 in BSPT - - - Steel -
RS Stock No. 509-0121
Mfr. Part No.04314
BrandEXACT
TWD634.00
Each
units
1/2-13 - 38mm 14mm HSS -
RS Stock No. 215-805
BrandRS PRO
TWD394.00
Each
units
M6 0.75mm 13/16in - HSS -
RS Stock No. 215-811
BrandRS PRO
TWD409.00
Each
units
M8 1mm 1in - HSS -
RS Stock No. 215-647
BrandRS PRO
TWD370.00
Each
units
M5 0.8mm 13/16in - - -
RS Stock No. 508-9525
Mfr. Part No.04414
BrandEXACT
TWD588.00
Each
units
7/16-20 - 30mm 11mm HSS -
RS Stock No. 215-782
BrandRS PRO
TWD332.00
Each
units
M5 0.5mm 13/16in - HSS -
RS Stock No. 215-754
BrandRS PRO
TWD885.00
Each
units
M12 1.5mm 1.31in - HSS -
RS Stock No. 509-0092
Mfr. Part No.70413
BrandEVENTUS
TWD206.00
Each
units
M5 0.8mm 25mm 9mm HSS -
RS Stock No. 668-0753
BrandRS PRO
TWD563.00
Each
units
M4 0.7mm 20.63mm 6.35mm HSS Yes
RS Stock No. 215-748
BrandRS PRO
TWD785.00
Each
units
M12 1.25mm 1.31in - HSS -
RS Stock No. 215-726
BrandRS PRO
TWD461.00
Each
units
M10 1.25mm 1in - HSS -
RS Stock No. 215-653
BrandRS PRO
TWD345.00
Each
units
M2 0.4mm 13/16in - - -
RS Stock No. 668-0766
BrandRS PRO
TWD1,159.00
Each
units
M12 1.75mm 33.33mm 11.11mm HSS Yes
RS Stock No. 508-9317
Mfr. Part No.70417
BrandEVENTUS
TWD206.00
Each
units
M8 1.25mm 25mm 9mm HSS -
RS Stock No. 668-0734
BrandRS PRO
TWD526.00
Each
units
M10 1.5mm 25mm 9mm HSS -
RS Stock No. 215-710
BrandRS PRO
TWD409.00
Each
units
M10 1mm 1in - HSS -