Torque Wrenches

Torque wrenches are designed to prevent over tightening when fastening locking nuts and bolts. Torque wrenches are used for accurate torque settings and measure in Foot Pounds (ft-lb) or Newton Metres (Nm).

Torque Wrench Types

A most complete overview of torque wrenches types can be found in our Torque Wrenches Guide, but the main kinds are:

  • Beam Torque Wrench: Beam Torque Wrenches, also known as Endam torque wrenches, are a more cost effective option than other types. They are durable and effective and their simple design allows for easy operation. The indicator bar remains straight while the main shaft bends proportionally to the force applied at the handle.
  • Electronic Torque wrenches: Electronic Torque Wrenches are fast becoming the preferred choice for engineers. They offer superior accuracy and ease of use. Set the required torque indicated by an LED display and once the torque is reached in operation a clear audible beep or vibration is indicated.
  • Mechanical Torque Wrench: Mechanical Torque Wrenches are the most widely used wrenches. Offer great accuracy and are available in various sizes depending on application. Set the torque by releasing the lock at the foot on the handle, twist to the desired torque and lock in the setting.
  • Dial Torque Wrench: Dial Torque Wrenches are a dependable means of ensuring that torque control requirements are being met. These measuring instruments can be used as an assembly tool, but are best used as a quality control instrument to verify or monitor torque. Designed for torque auditing and measurement applications and an alternative solution to a digital wrench for performing a quick visual torque verification test.


...
Read more Read less

Filters

Viewing 81 - 100 of 174 products
Results per page
Description Price Torque Range Drive Shape Drive Size Type Overall Length Insert Size Accuracy Scale Graduations Material Finish Height Safe
RS Stock No. 188-3855
Mfr. Part No.R.208-25
BrandFacom
TWD9,498.00
Each
units
2 → 25Nm Square 1/4 in Click 300 mm - ±4 % - - - -
RS Stock No. 667-2428
Mfr. Part No.7455-60
BrandBahco
TWD8,476.00
Each
units
10 → 60Nm Square 3/8 in Mechanical 406 mm - 4 (Tightening) %, 6 (Reverse) % - - Chrome -
RS Stock No. 264-2195
Mfr. Part No.6177NMF
BrandStanley
TWD9,331.00
Each
units
0 → 30Nm Square 3/8 in Mechanical 10 in - ±4 % 0.5Nm Alloy Steel - -
RS Stock No. 667-2406
Mfr. Part No.7455-100
BrandBahco
TWD8,107.00
Each
units
20 → 100Nm Square 3/8 in Mechanical 406 mm - 4 (Tightening) %, 6 (Reverse) % - - Chrome -
RS Stock No. 737-0668
Mfr. Part No.50181040
BrandSTAHLWILLE
TWD25,813.00
Each
units
80 → 400Nm Square 40 mm Window Clicker 607 mm 14 x 18mm ±3 % 20Nm Steel - -
RS Stock No. 847-7714
Mfr. Part No.DMZ550
BrandGedore
TWD19,385.00
Each
units
110 → 550Nm Square 22 mm Spigot 913 mm 22mm ±3% 1Nm Tubular Steel Satin Chrome with Phosphated -
RS Stock No. 127-8042
Mfr. Part No.96501840
BrandSTAHLWILLE
TWD34,142.00
Each
units
40 → 400Nm Square 3/4 in Electromechanical 688 mm 14 x 18mm ±1 (Angle) %, ±2 (Torque) % 0.1 Nm, 1 Nm - - -
RS Stock No. 772-4343
Mfr. Part No.8561-01
BrandGedore
TWD17,500.00
Each
units
25 → 120Nm Square 1/2 in Mechanical 462 mm - ±3 % 5Nm Aluminium Alloy - -
RS Stock No. 127-8045
Mfr. Part No.96501001
BrandSTAHLWILLE
TWD60,830.00
Each
units
1 → 10Nm Square 1/4 in Electromechanical 226 mm 9 x 12mm ±1 (Angle) %, ±2 (Torque) % 0.1 Nm, 0.2 Nm - - -
RS Stock No. 126-7358
Mfr. Part No.050010
BrandGedore
TWD6,683.00
Each
units
5 → 25Nm Square - Breaking 265 mm 9 x 12mm ±4 % - - - -
RS Stock No. 126-7372
Mfr. Part No.050557
BrandGedore
TWD6,252.00
Each
units
2 → 10Nm Square - Adjustable Breaking 230 mm 9 x 12mm ±6 % - Plastic (Handle) - -
RS Stock No. 911-1531
BrandRS PRO
TWD13,496.00
Each
units
12 → 60Nm Square 1/2 in Reversible 350 mm - ±3 % - Mild Steel Chrome Nickel Plated -
RS Stock No. 126-7369
Mfr. Part No.050500
BrandGedore
TWD6,339.00
Each
units
1 → 5Nm Round - Adjustable Breaking 220 mm 8mm ±6 % - Plastic (Handle) - -
RS Stock No. 175-2370
Mfr. Part No.075611
BrandWera
TWD6,313.00
Each
units
20 → 100Nm Square 3/8 in B2 Click 405 mm - ±3 % 0.5Nm - - -
RS Stock No. 847-7981
Mfr. Part No.753-11
BrandGedore
TWD11,580.00
Each
units
2.5 → 12Nm Square 6.3 mm Mechanical 211 mm 6.3 x 6.3mm ±3 % 0.5Nm Glass Fiber Reinforced Polyamide - -
RS Stock No. 127-8054
Mfr. Part No.96504502
BrandSTAHLWILLE
TWD21,640.00
Each
units
1 → 20Nm Square 1/4 in Electronic 210 mm - ±4 % - - - -
RS Stock No. 717-9318
Mfr. Part No.7456-80LB
BrandBahco
TWD10,529.00
Each
units
13.6 → 108.5Nm Square 3/8 in Mechanical 422 mm - 4 (Tightening) %, 6 (Reverse) % - - Chrome -
RS Stock No. 188-3131
Mfr. Part No.E100105
TWD4,946.00
Each
units
5 → 25Nm Square 1/4 in - 323 mm - ±4 % - - - -
RS Stock No. 847-7688
Mfr. Part No.DMK100
BrandGedore
TWD9,032.00
Each
units
20 → 100Nm Square 12.5 mm Mechanical 423.5 mm 12.5 x 12.5mm ±3 % 5Nm Tubular Steel Satin Chrome -
RS Stock No. 175-2367
Mfr. Part No.075604
BrandWera
TWD5,612.00
Each
units
2.5 → 25Nm Square 1/4 in A5 Click 290 mm - ±4 % 0.1Nm - - -