Torque Wrenches

Torque wrenches are designed to prevent over tightening when fastening locking nuts and bolts. Torque wrenches are used for accurate torque settings and measure in Foot Pounds (ft-lb) or Newton Metres (Nm).

Torque Wrench Types

A most complete overview of torque wrenches types can be found in our Torque Wrenches Guide, but the main kinds are:

  • Beam Torque Wrench: Beam Torque Wrenches, also known as Endam torque wrenches, are a more cost effective option than other types. They are durable and effective and their simple design allows for easy operation. The indicator bar remains straight while the main shaft bends proportionally to the force applied at the handle.
  • Electronic Torque wrenches: Electronic Torque Wrenches are fast becoming the preferred choice for engineers. They offer superior accuracy and ease of use. Set the required torque indicated by an LED display and once the torque is reached in operation a clear audible beep or vibration is indicated.
  • Mechanical Torque Wrench: Mechanical Torque Wrenches are the most widely used wrenches. Offer great accuracy and are available in various sizes depending on application. Set the torque by releasing the lock at the foot on the handle, twist to the desired torque and lock in the setting.
  • Dial Torque Wrench: Dial Torque Wrenches are a dependable means of ensuring that torque control requirements are being met. These measuring instruments can be used as an assembly tool, but are best used as a quality control instrument to verify or monitor torque. Designed for torque auditing and measurement applications and an alternative solution to a digital wrench for performing a quick visual torque verification test.


...
Read more Read less

Filters

Viewing 61 - 80 of 174 products
Results per page
Description Price Torque Range Drive Shape Drive Size Type Overall Length Insert Size Accuracy Scale Graduations Material Finish Height Safe
RS Stock No. 188-3867
Mfr. Part No.R.306-5
BrandFacom
TWD11,336.00
Each
units
1 → 5Nm Square 1/4 in Click 197 mm - ±2 % - - - -
RS Stock No. 918-2338
Mfr. Part No.MS100B
BrandSibille
TWD28,465.00
Each
units
- Square 3/8 in Insulated Set 340 mm - - - - - -
RS Stock No. 667-5048
Mfr. Part No.010160
TWD11,687.00
Each
units
2.4 → 12Nm Square 3/8 in Dial 244 mm - ±3 % 0.5Nm - - -
RS Stock No. 126-7357
Mfr. Part No.050000
BrandGedore
TWD6,348.00
Each
units
5 → 25Nm Round - Breaking 265 mm 16mm ±4 % - - - -
RS Stock No. 126-7372
Mfr. Part No.050557
BrandGedore
TWD6,252.00
Each
units
2 → 10Nm Square - Adjustable Breaking 230 mm 9 x 12mm ±6 % - Plastic (Handle) - -
RS Stock No. 127-8050
Mfr. Part No.96501020
BrandSTAHLWILLE
TWD42,807.00
Each
units
20 → 200Nm Square 1/2 in Electromechanical 547 mm 14 x 18mm ±1 (Angle) %, ±2 (Torque) % 0.1 Nm, 1 Nm - - -
RS Stock No. 188-6202
Mfr. Part No.075671
BrandWera
TWD5,588.00
Each
units
20 → 100Nm Square 9 x 12 mm Adjustable, XP2 Click 262 mm 9 x 12mm ±2 % - - - -
RS Stock No. 910-3022
Mfr. Part No.R.306-25DSLS
BrandFacom
TWD12,572.00
Each
units
5 → 25Nm Round 30 mm Click 271 mm 9 x 12mm ±2 % 0.1Nm - - Yes
RS Stock No. 575-633
BrandRS PRO
TWD9,091.00
Each
units
0.3 → 4Nm Square 1/4 in Dial 244 mm - ±3 % 0.1Nm - - -
RS Stock No. 175-2372
Mfr. Part No.075620
BrandWera
TWD6,029.00
Each
units
10 → 50Nm Square 1/2 in C1 Click 360 mm - ±3 % 0.25Nm - - -
RS Stock No. 185-3881
Mfr. Part No.130178
TWD6,993.00
Each
units
20 → 100Nm Square 1/2 in - - - ±3 % - - - Yes
RS Stock No. 717-9330
Mfr. Part No.7454-70
BrandBahco
TWD13,364.00
Each
units
0 → 70Nm Square 3/8 in Dial 381 mm - ±4 % - - Chrome -
RS Stock No. 667-5089
Mfr. Part No.011055
TWD14,678.00
Each
units
40 → 125Nm Square 1/2 in Slipping 460 mm - ±4 % - Stainless Steel - -
RS Stock No. 188-3131
Mfr. Part No.E100105
TWD4,946.00
Each
units
5 → 25Nm Square 1/4 in - 323 mm - ±4 % - - - -
RS Stock No. 772-4346
Mfr. Part No.8573-00
BrandGedore
TWD19,185.00
Each
units
40 → 200Nm Square 1/2 in Mechanical 551 mm - ±3 % 5Nm Aluminium Alloy - -
RS Stock No. 772-4356
Mfr. Part No.8574-10
BrandGedore
TWD38,679.00
Each
units
110 → 550Nm Square 3/4 in Mechanical 812 mm - ±3 % 10Nm Aluminium Alloy - -
RS Stock No. 175-2377
Mfr. Part No.075652
BrandWera
TWD7,150.00
Each
units
10 → 50Nm - - X2 Click 338 mm 9 x 12mm ±3 % 0.25Nm - - -
RS Stock No. 175-0861
Mfr. Part No.14004
TWD38,430.00
Each
units
500 → 1500Nm Square 3/4 in Ratchet 2070 mm - ±3 % 10Nm - - -
RS Stock No. 264-2224
Mfr. Part No.6113NMF
BrandStanley
TWD9,421.00
Each
units
0 → 70Nm Square 3/8 in Mechanical 265 mm - ±4 % 2Nm Alloy Steel - -
RS Stock No. 847-7717
Mfr. Part No.DMZ300
BrandGedore
TWD8,167.00
Each
units
60 → 300Nm Square 16 mm Spigot 587.5 mm 16mm ±3% 1Nm Tubular Steel Satin Chrome with Phosphated -