Torque Wrenches

Torque wrenches are designed to prevent over tightening when fastening locking nuts and bolts. Torque wrenches are used for accurate torque settings and measure in Foot Pounds (ft-lb) or Newton Metres (Nm).

Torque Wrench Types

A most complete overview of torque wrenches types can be found in our Torque Wrenches Guide, but the main kinds are:

  • Beam Torque Wrench: Beam Torque Wrenches, also known as Endam torque wrenches, are a more cost effective option than other types. They are durable and effective and their simple design allows for easy operation. The indicator bar remains straight while the main shaft bends proportionally to the force applied at the handle.
  • Electronic Torque wrenches: Electronic Torque Wrenches are fast becoming the preferred choice for engineers. They offer superior accuracy and ease of use. Set the required torque indicated by an LED display and once the torque is reached in operation a clear audible beep or vibration is indicated.
  • Mechanical Torque Wrench: Mechanical Torque Wrenches are the most widely used wrenches. Offer great accuracy and are available in various sizes depending on application. Set the torque by releasing the lock at the foot on the handle, twist to the desired torque and lock in the setting.
  • Dial Torque Wrench: Dial Torque Wrenches are a dependable means of ensuring that torque control requirements are being met. These measuring instruments can be used as an assembly tool, but are best used as a quality control instrument to verify or monitor torque. Designed for torque auditing and measurement applications and an alternative solution to a digital wrench for performing a quick visual torque verification test.


...
Read more Read less

Filters

Viewing 41 - 60 of 174 products
Results per page
Description Price Torque Range Drive Shape Drive Size Type Overall Length Insert Size Accuracy Scale Graduations Material Finish Height Safe
RS Stock No. 667-2434
Mfr. Part No.7455-500
BrandBahco
TWD20,019.00
Each
units
100 → 500Nm Square 3/4 in Mechanical 870 mm - 4 (Tightening) %, 6 (Reverse) % - - Chrome -
RS Stock No. 847-7697
Mfr. Part No.DMK550
BrandGedore
TWD25,423.00
Each
units
110 → 550Nm Square 20 mm Mechanical 953.5 mm 20 x 20mm ±3 % 10Nm Tubular Steel Satin Chrome -
RS Stock No. 847-7717
Mfr. Part No.DMZ300
BrandGedore
TWD8,167.00
Each
units
60 → 300Nm Square 16 mm Spigot 587.5 mm 16mm ±3% 1Nm Tubular Steel Satin Chrome with Phosphated -
RS Stock No. 252-264
Mfr. Part No.056040
TWD9,802.00
Each
units
2 → 10Nm Square 1/4 in Slipping 195 mm - ±6 % 0.1Nm Stainless Steel - -
RS Stock No. 126-7368
Mfr. Part No.050257
BrandGedore
TWD6,857.00
Each
units
50 → 250Ncm - - Adjustable Breaking 192 mm 9 x 12mm ±6 % - Plastic (Handle) - -
New
RS Stock No. 194-5901
Mfr. Part No.E.516ST-135PB
BrandFacom
TWD28,984.00
Each
units
7 → 135Nm Square 3/8 in Electronic - - ±2 % 0.1Nm - Satin Chrome -
RS Stock No. 126-7359
Mfr. Part No.050100
BrandGedore
TWD7,369.00
Each
units
10 → 65Nm Round - Breaking 302 mm 16mm ±4 % - - - -
RS Stock No. 918-2356
Mfr. Part No.MS100N1-3/8
BrandSibille
TWD18,906.00
Each
units
- Square 3/8 in Insulated Set 315 mm - - - - - -
RS Stock No. 910-3022
Mfr. Part No.R.306-25DSLS
BrandFacom
TWD12,572.00
Each
units
5 → 25Nm Round 30 mm Click 271 mm 9 x 12mm ±2 % 0.1Nm - - Yes
RS Stock No. 775-5732
Mfr. Part No.5075407001
BrandWera
TWD6,853.00
Each
units
20 → 100Nm Square - Adjustable 340 mm 9 x 12mm ±4 % 1Nm - - -
RS Stock No. 188-3131
Mfr. Part No.E100105
TWD4,946.00
Each
units
5 → 25Nm Square 1/4 in - 323 mm - ±4 % - - - -
RS Stock No. 663-897
BrandRS PRO
TWD7,741.00
Each
units
1 → 10Nm Square 1/4 in Breaking 105 mm - ±6 % - - - -
RS Stock No. 126-7366
Mfr. Part No.011072
BrandGedore
TWD8,540.00
Each
units
5 → 25Nm Square 3/8 in Insulated 220 mm - - - PVC Grip - -
RS Stock No. 126-7363
Mfr. Part No.011108
BrandGedore
TWD6,539.00
Each
units
0.4 → 2Nm Square 1/4 in Insulated 105 mm - - - PVC Grip - -
RS Stock No. 910-3032
Mfr. Part No.S.306-350DSLS
BrandFacom
TWD18,478.00
Each
units
70 → 350Nm Round - Click 725 mm 14 x 18mm ±2 % 2Nm Chrome Vanadium Steel - Yes
RS Stock No. 722-7167
Mfr. Part No.E.306A340S
BrandFacom
TWD27,815.00
Each
units
17 → 340Nm Square 1/2 in Electronic 650 mm 14 x 18mm ±2 % - - - -
RS Stock No. 667-2430
Mfr. Part No.7455-300
BrandBahco
TWD10,431.00
Each
units
60 → 300Nm Square 1/2 in Mechanical 457 mm - 4 (Tightening) %, 6 (Reverse) % - - Chrome -
RS Stock No. 667-5048
Mfr. Part No.010160
TWD11,687.00
Each
units
2.4 → 12Nm Square 3/8 in Dial 244 mm - ±3 % 0.5Nm - - -
RS Stock No. 847-7714
Mfr. Part No.DMZ550
BrandGedore
TWD19,385.00
Each
units
110 → 550Nm Square 22 mm Spigot 913 mm 22mm ±3% 1Nm Tubular Steel Satin Chrome with Phosphated -
RS Stock No. 847-7981
Mfr. Part No.753-11
BrandGedore
TWD11,580.00
Each
units
2.5 → 12Nm Square 6.3 mm Mechanical 211 mm 6.3 x 6.3mm ±3 % 0.5Nm Glass Fiber Reinforced Polyamide - -