Torque Wrenches

Torque wrenches are designed to prevent over tightening when fastening locking nuts and bolts. Torque wrenches are used for accurate torque settings and measure in Foot Pounds (ft-lb) or Newton Metres (Nm).

Torque Wrench Types

A most complete overview of torque wrenches types can be found in our Torque Wrenches Guide, but the main kinds are:

  • Beam Torque Wrench: Beam Torque Wrenches, also known as Endam torque wrenches, are a more cost effective option than other types. They are durable and effective and their simple design allows for easy operation. The indicator bar remains straight while the main shaft bends proportionally to the force applied at the handle.
  • Electronic Torque wrenches: Electronic Torque Wrenches are fast becoming the preferred choice for engineers. They offer superior accuracy and ease of use. Set the required torque indicated by an LED display and once the torque is reached in operation a clear audible beep or vibration is indicated.
  • Mechanical Torque Wrench: Mechanical Torque Wrenches are the most widely used wrenches. Offer great accuracy and are available in various sizes depending on application. Set the torque by releasing the lock at the foot on the handle, twist to the desired torque and lock in the setting.
  • Dial Torque Wrench: Dial Torque Wrenches are a dependable means of ensuring that torque control requirements are being met. These measuring instruments can be used as an assembly tool, but are best used as a quality control instrument to verify or monitor torque. Designed for torque auditing and measurement applications and an alternative solution to a digital wrench for performing a quick visual torque verification test.


...
Read more Read less

Filters

Viewing 21 - 40 of 174 products
Results per page
Description Price Torque Range Drive Shape Drive Size Type Overall Length Insert Size Accuracy Scale Graduations Material Finish Height Safe
New
RS Stock No. 194-5900
Mfr. Part No.E.516ST-30PB
BrandFacom
TWD28,049.00
Each
units
1.5 → 30Nm Square 1/4 in Electronic - - ±2 % 0.1Nm - Satin Chrome -
RS Stock No. 918-2347
Mfr. Part No.MS100CC
BrandSibille
TWD28,434.00
Each
units
- Square 3/8 in Insulated 235 mm - - - - - -
RS Stock No. 667-3871
Mfr. Part No.38842
BrandMiller
TWD1,337.00
Each
units
3.39Nm Open End 7/16 in Angled Head 6 in - - - - - -
RS Stock No. 185-3881
Mfr. Part No.130178
TWD6,993.00
Each
units
20 → 100Nm Square 1/2 in - - - ±3 % - - - Yes
RS Stock No. 188-3134
Mfr. Part No.E100108
TWD6,116.00
Each
units
40 → 200Nm Square 1/2 in - 517 mm - ±4 % - - - -
New
RS Stock No. 194-5901
Mfr. Part No.E.516ST-135PB
BrandFacom
TWD28,984.00
Each
units
7 → 135Nm Square 3/8 in Electronic - - ±2 % 0.1Nm - Satin Chrome -
RS Stock No. 126-7376
Mfr. Part No.050735
BrandGedore
TWD9,121.00
Each
units
20 → 100Nm Square 1/2 in Adjustable Breaking 400 mm - ±4 % - Plastic (Handle) - -
RS Stock No. 737-0680
Mfr. Part No.96502001
BrandSTAHLWILLE
TWD70,509.00
Each
units
200 → 1000Nm Square 3/4 in Ratchet 1504 mm - ±4 % 25Nm Steel - -
RS Stock No. 775-5750
Mfr. Part No.5075430001
BrandWera
TWD76,401.00
Each
units
500 → 1500Nm Square 1 in Adjustable 2070 mm - ±4 % 10Nm - - -
RS Stock No. 667-5067
Mfr. Part No.011017
TWD10,624.00
Each
units
3 → 25Nm Square 1/4 in Slipping 216 mm - ±4 % - Stainless Steel - -
RS Stock No. 188-6195
Mfr. Part No.130110
BrandWera
TWD7,973.00
Each
units
- - 1/4 in A6 Click Torque Set - 1/4in ±4 % - - - -
RS Stock No. 185-3882
Mfr. Part No.130179
TWD7,172.00
Each
units
40 → 200Nm Square 1/2 in - - - ±3 % - - - Yes
RS Stock No. 794-8022
Mfr. Part No.R.344DA
BrandFacom
TWD11,655.00
Each
units
1 → 5Nm Open End - Adjustable 200 mm 9 x 12mm ±4 % - - - -
RS Stock No. 188-3132
Mfr. Part No.E100106
TWD5,396.00
Each
units
10 → 50Nm Square 3/8 in - 400 mm - ±4 % - - - -
RS Stock No. 175-2367
Mfr. Part No.075604
BrandWera
TWD5,612.00
Each
units
2.5 → 25Nm Square 1/4 in A5 Click 290 mm - ±4 % 0.1Nm - - -
RS Stock No. 847-7717
Mfr. Part No.DMZ300
BrandGedore
TWD8,167.00
Each
units
60 → 300Nm Square 16 mm Spigot 587.5 mm 16mm ±3% 1Nm Tubular Steel Satin Chrome with Phosphated -
RS Stock No. 772-4330
Mfr. Part No.8554-01
BrandGedore
TWD13,552.00
Each
units
6 → 30Nm Square 1/4 in Mechanical 268 mm - ±3 % 1Nm Aluminium Alloy - -
RS Stock No. 127-8064
Mfr. Part No.96550150
BrandSTAHLWILLE
TWD23,015.00
Each
units
10 → 50Nm Square 3/8 in Electronic 390.5 mm 9 x 12mm ±3 % 0.25Nm - - -
RS Stock No. 667-3878
Mfr. Part No.37901
BrandMiller
TWD1,335.00
Each
units
2.26Nm Open End 7/16 in Angled Head 6 in - - - - - -
RS Stock No. 188-3135
Mfr. Part No.E100109
TWD6,565.00
Each
units
60 → 340Nm Square 1/2 in - 620 mm - ±4 % - - - -