Torque Wrenches

Torque wrenches are designed to prevent over tightening when fastening locking nuts and bolts. Torque wrenches are used for accurate torque settings and measure in Foot Pounds (ft-lb) or Newton Metres (Nm).

Torque Wrench Types

A most complete overview of torque wrenches types can be found in our Torque Wrenches Guide, but the main kinds are:

  • Beam Torque Wrench: Beam Torque Wrenches, also known as Endam torque wrenches, are a more cost effective option than other types. They are durable and effective and their simple design allows for easy operation. The indicator bar remains straight while the main shaft bends proportionally to the force applied at the handle.
  • Electronic Torque wrenches: Electronic Torque Wrenches are fast becoming the preferred choice for engineers. They offer superior accuracy and ease of use. Set the required torque indicated by an LED display and once the torque is reached in operation a clear audible beep or vibration is indicated.
  • Mechanical Torque Wrench: Mechanical Torque Wrenches are the most widely used wrenches. Offer great accuracy and are available in various sizes depending on application. Set the torque by releasing the lock at the foot on the handle, twist to the desired torque and lock in the setting.
  • Dial Torque Wrench: Dial Torque Wrenches are a dependable means of ensuring that torque control requirements are being met. These measuring instruments can be used as an assembly tool, but are best used as a quality control instrument to verify or monitor torque. Designed for torque auditing and measurement applications and an alternative solution to a digital wrench for performing a quick visual torque verification test.


...
Read more Read less

Filters

Viewing 1 - 20 of 174 products
Results per page
Description Price Torque Range Drive Shape Drive Size Type Overall Length Insert Size Accuracy Scale Graduations Material Finish Height Safe
RS Stock No. 772-4312
Mfr. Part No.4550-20
BrandGedore
TWD7,880.00
Each
units
40 → 200Nm Square 1/2 in Mechanical - - ±3 % - Chrome Plated Steel, Plastic Chrome -
RS Stock No. 717-9324
Mfr. Part No.7454-9
BrandBahco
TWD11,456.00
Each
units
0 → 9Nm Square 1/4 in Dial 292 mm - ±4 % - - Chrome -
RS Stock No. 722-7158
Mfr. Part No.E.306A200S
BrandFacom
TWD25,436.00
Each
units
10 → 200Nm Square 1/2 in Electronic 530 mm 14 x 18mm ±2 % - - - -
RS Stock No. 910-3026
Mfr. Part No.J.306-50DSLS
BrandFacom
TWD13,387.00
Each
units
10 → 50Nm Round 30 mm Click 357 mm 9 x 12mm ±2 % 1Nm - - Yes
RS Stock No. 772-4365
Mfr. Part No.8563-10
BrandGedore
TWD41,447.00
Each
units
155 → 760Nm Square 3/4 in Mechanical 812 mm - ±3 % 10Nm Aluminium Alloy - -
RS Stock No. 772-4318
Mfr. Part No.4550-10
BrandGedore
TWD8,182.00
Each
units
20 → 100Nm Square 1/2 in Mechanical - - ±3 % - Chrome Plated Steel, Plastic Chrome -
RS Stock No. 794-8013
Mfr. Part No.R.304DA
BrandFacom
TWD12,249.00
Each
units
1 → 5Nm Open End - Click 185 mm 9 x 12mm ±6 % 0.05Nm Plastic - -
RS Stock No. 847-7745
Mfr. Part No.2641453
BrandGedore
TWD7,301.00
Each
units
30 → 150Nm Rectangular 9 x 12 mm Mechanical 489.5 mm 9 x 12mm ±3 % 10Nm Tubular Steel Satin Chrome -
RS Stock No. 717-9342
Mfr. Part No.7454-240
BrandBahco
TWD19,210.00
Each
units
0 → 240Nm Square 1/2 in Dial 552 mm - ±4 % - - Chrome -
RS Stock No. 264-2218
Mfr. Part No.6121NMF
BrandStanley
TWD10,470.00
Each
units
0 → 250Nm Square 1/2 in Mechanical 550 mm - ±4 % 5Nm Alloy Steel - -
RS Stock No. 722-7154
Mfr. Part No.E.306A135S
BrandFacom
TWD23,006.00
Each
units
7 → 135Nm Square 1/2 in Electronic 415 mm 9 x 12mm ±2 % - - - -
RS Stock No. 722-7151
Mfr. Part No.E.306A135J
BrandFacom
TWD21,747.00
Each
units
6.7 → 135Nm Square 3/8 in Electronic 415 mm 9 x 12mm ±2 % - - - -
RS Stock No. 772-4337
Mfr. Part No.4551-85
BrandGedore
TWD29,223.00
Each
units
250 → 850Nm Square 3/4 in Mechanical - - ±3 % - Chrome Plated Steel, Plastic Chrome -
RS Stock No. 667-2399
Mfr. Part No.7455-200
BrandBahco
TWD8,918.00
Each
units
40 → 200Nm Square 1/2 in Mechanical 483 mm - 4 (Tightening) %, 6 (Reverse) % - - Chrome -
RS Stock No. 667-2443
Mfr. Part No.7455-800
BrandBahco
TWD32,684.00
Each
units
150 → 800Nm Square 3/4 in Mechanical 1067 mm - 4 (Tightening) %, 6 (Reverse) % - - Chrome -
RS Stock No. 772-4328
Mfr. Part No.4550-75
BrandGedore
TWD26,751.00
Each
units
150 → 750Nm Square 3/4 in Mechanical - - ±3 % - Chrome Plated Steel, Plastic Chrome -
RS Stock No. 737-0687
Mfr. Part No.50200081
BrandSTAHLWILLE
TWD57,759.00
Each
units
160 → 800Nm Square 3/4 in Ratchet 1051 mm - ±4 % 20Nm Steel - -
RS Stock No. 847-7736
Mfr. Part No.2641445
BrandGedore
TWD6,509.00
Each
units
20 → 100Nm Rectangular 9 x 12 mm Electronic 398.5 mm 9 x 12mm ±3 % 5Nm Tubular Steel Satin Chrome -
RS Stock No. 705-5981
Mfr. Part No.98 43 50
BrandKnipex
TWD11,485.00
Each
units
5 → 50Nm Square 1/2 in Reversible 385 mm - - - Chrome Vanadium Steel - -
RS Stock No. 185-3881
Mfr. Part No.130178
TWD6,993.00
Each
units
20 → 100Nm Square 1/2 in - - - ±3 % - - - Yes