Ring Spanners

Ring Spanners are hand held tools used for fastening and loosening nuts or bolt heads with a hexagonal shape. Ring spanners are often double-ended and usually with offset handles to improve access to the nut or bolt. The recess is generally a six-point or twelve-point opening.Used byMechanics, Electricians and Network Engineers. How they workThey rely upon the physical strengths of the operator to deliver accurate force when attaching the recess head to the nut or bolt and rotating clockwise or anti clockwise. What materials are they made fromTypically made from steel or beryllium copper

...
Read more Read less

Filters

Viewing 1 - 20 of 31 products
Results per page
Description Price Size Non Sparking Overall Length Double Ended VDE/1000V Approved Material Finish Height Safe Offset
RS Stock No. 495-3936
BrandRS PRO
TWD169.00
Each
units
19 x 22 mm - 292 mm Yes - Chrome Vanadium Steel Chrome - Yes
RS Stock No. 495-3942
BrandRS PRO
TWD195.00
Each
units
21 x 23 mm - 346 mm Yes - Chrome Vanadium Steel Chrome - Yes
RS Stock No. 911-1367
BrandRS PRO
TWD902.00
Each
units
13/16 in - 257 mm No Yes Chrome Vanadium Steel Insulated - -
RS Stock No. 495-3970
BrandRS PRO
TWD93.00
Each
units
6 x 7 mm - 165 mm Yes - Chrome Vanadium Steel Chrome - Yes
RS Stock No. 911-1288
BrandRS PRO
TWD786.00
Each
units
10 mm - 95 mm No Yes Chrome Vanadium Steel Insulated - Yes
RS Stock No. 911-1351
BrandRS PRO
TWD767.00
Each
units
5/8 in - 229 mm No Yes Chrome Vanadium Steel Insulated - -
RS Stock No. 911-1308
BrandRS PRO
TWD684.00
Each
units
10 mm - 201 mm No Yes Chrome Vanadium Steel Insulated - -
RS Stock No. 911-1358
BrandRS PRO
TWD863.00
Each
units
3/4 in - 254 mm No Yes Chrome Vanadium Steel Insulated - -
RS Stock No. 911-1332
BrandRS PRO
TWD1,217.00
Each
units
24 mm - 257 mm No Yes Chrome Vanadium Steel Insulated - -
RS Stock No. 911-1297
BrandRS PRO
TWD910.00
Each
units
9/16 in - 217 mm No Yes Chrome Vanadium Steel Insulated - Yes
RS Stock No. 495-3908
BrandRS PRO
TWD351.00
Each
units
17 x 19 mm - 270 mm Yes - Chrome Vanadium Steel Chrome - Yes
RS Stock No. 495-3879
BrandRS PRO
TWD216.00
Each
units
12 x 13 mm - 206 mm Yes - Chrome Vanadium Steel Chrome - Yes
RS Stock No. 911-1310
BrandRS PRO
TWD773.00
Each
units
13 mm - 218 mm No Yes Chrome Vanadium Steel Insulated - -
RS Stock No. 911-1364
BrandRS PRO
TWD1,070.00
Each
units
1 in - 280 mm No Yes Chrome Vanadium Steel Insulated - -
RS Stock No. 495-3964
BrandRS PRO
TWD461.00
Each
units
30 x 32 mm - 462 mm Yes - Chrome Vanadium Steel Chrome - Yes
RS Stock No. 911-1320
BrandRS PRO
TWD981.00
Each
units
19 mm - 254 mm No Yes Chrome Vanadium Steel Insulated - -
RS Stock No. 495-3958
BrandRS PRO
TWD278.00
Each
units
22 x 24 mm - 346 mm Yes - Chrome Vanadium Steel Chrome - Yes
RS Stock No. 911-1348
BrandRS PRO
TWD734.00
Each
units
1/2 in - 218 mm No Yes Chrome Vanadium Steel Insulated - -
RS Stock No. 911-1291
BrandRS PRO
TWD994.00
Each
units
3/4 in - 241 mm No Yes Chrome Vanadium Steel Insulated - Yes
RS Stock No. 911-1294
BrandRS PRO
TWD1,100.00
Each
units
19 mm - 210 mm No Yes Chrome Vanadium Steel Insulated - Yes