Ratchet Spanners

"

A ratchet spanner or wrench uses a mechanism which allows an open-ended, flare or ring head to turn a fastener in one direction but not the other while remaining fitted to the fastener head. By turning the spanner over or flicking a lever, it changes the direction of movement.

This piece of equipment is essential to any toolbox as it can tighten and loosen a nut or bolt, and by applying the correct amount of torque to the fastening, it can save time and effort. Some manufacturers choose to etch the arrows of the torque direction near the lever, making it easier for the user to identify the direction to tighten or loosen in.

Combination spanners only have one ratchet head, with a non-ratcheted head on the other end. They combine a 2 in 1 use where the non-ratcheted end can start or finish the fastening and the ratcheted end can do the hard work, giving the benefit of minimal effort for the end user.

Common ratchet spanner head types:

  • Ring Head: The most frequently used type of ratchet head. They are especially useful as they apply force to all sides of the fastener, offering additional grip to avoid coming off the nut or bolt whilst the tool is in use.
  • Reversible: The simple reversing mechanism allows to user to adjust the direction of the ratchet simply by moving the lever across on the tool.
  • Flare Nut Spanner: Also known as a 'crow's foot' spanner or a 'brake nut' spanner, it provides contact at six points on the fastener, allowing a secure grip.
  • Open Ended Spanner: An essential spanner for any tool box, it can also come with a ratchet mechanism meaning this versatile tool can be used across various settings.
  • Open Ended Ratchet: This ratchet has an altered profile which can catch the fastening in one direction to apply the torque to loosen or tighten it. It can only move in one direction and can be turned over to change the direction of the torque application.
  • What are ratchet spanners made of?

    Most spanners are made with Chrome Vanadium steel which is structurally strong. It's toughness enables it to withstand high fatigue and wear, with the added benefit of being resistant to corrosion and oxidisation, improving the life of the tool.

    What size do ratchet spanners come in?

    Ratchet spanners are available in a variety of metric and imperial sizes which makes them a flexible tool for any setting that they are required to be used in.

    "

    ...
    Read more Read less

    Filters

    Viewing 1 - 20 of 106 products
    Results per page
    Description Price Size Special Features Model Shape Handle Type Overall Length VDE/1000V Approved Finish Height Safe Material
    RS Stock No. 829-2838
    Mfr. Part No.467R.10
    BrandFacom
    TWD807.00
    Each
    units
    10 mm Double Ratchet, Durable Open End, Fast Work, Secure Work, Versatile, 2-in-1 Open End 467R.10 - - 158 mm - Chrome - Chrome Vanadium Steel
    RS Stock No. 742-8395
    Mfr. Part No.RL.161
    BrandFacom
    TWD1,609.00
    Each
    units
    1/4 in Lightweight - Square Ratchet 121 mm - - - -
    RS Stock No. 139-565
    Mfr. Part No.64.6X7
    BrandFacom
    TWD1,048.00
    Each
    units
    6 x 7 mm Ultra-Compact Ring Head 64.6X7 - - 115 mm - Polished Chrome - -
    RS Stock No. 910-2837
    Mfr. Part No.467.10SLS
    BrandFacom
    TWD1,514.00
    Each
    units
    10 mm Reversible 467.10SLS Hexagon Ergonomic 158 mm - Satin Chrome Yes -
    RS Stock No. 722-7164
    Mfr. Part No.R.360
    BrandFacom
    TWD2,308.00
    Each
    units
    - - - - Ratchet 120 mm - Satin Chrome - Chrome Vanadium Steel
    RS Stock No. 829-2831
    Mfr. Part No.467BR.8
    BrandFacom
    TWD749.00
    Each
    units
    8 mm Double Ratchet, Durable Open End, Fast Work, Secure Work, Versatile, 2-in-1 Open End 467BR.8 - - 140 mm - Chrome - Chrome Vanadium Steel
    RS Stock No. 191-4030
    Mfr. Part No.S.206
    BrandFacom
    TWD379.00
    Each
    units
    1/2 in - - Square - 52.5 mm - Chrome - -
    RS Stock No. 188-4009
    Mfr. Part No.S.217
    BrandFacom
    TWD1,390.00
    Each
    units
    1/2 in - - - - 500 mm - Chrome - -
    RS Stock No. 910-2928
    Mfr. Part No.467S.17SLS
    BrandFacom
    TWD1,609.00
    Each
    units
    17 mm Reversible - Hexagon Ergonomic 127 mm - Satin Chrome Yes -
    RS Stock No. 146-8779
    Mfr. Part No.MODM.467J12SLS
    BrandFacom
    TWD28,278.00
    Each
    units
    8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm Lightweight MODM.467J - - - - - Yes -
    RS Stock No. 876-4913
    Mfr. Part No.64C.S1
    BrandFacom
    TWD1,052.00
    Each
    units
    8 x 10 mm, 12 x 13 mm - - - - 150 mm - Satin Chrome - -
    RS Stock No. 910-2861
    Mfr. Part No.467.18SLS
    BrandFacom
    TWD1,987.00
    Each
    units
    18 mm Reversible - Hexagon Ergonomic 236 mm - Satin Chrome Yes -
    RS Stock No. 669-8145
    Mfr. Part No.467BF.9
    BrandFacom
    TWD636.00
    Each
    units
    9 mm Combination; Hinged 467F.9 - - 131.5 mm - Satin Chrome - -
    RS Stock No. 188-3610
    Mfr. Part No.467B.17
    BrandFacom
    TWD952.00
    Each
    units
    17 mm - 467B Open End, Ring - 225 mm - Satin Chrome - -
    RS Stock No. 910-2887
    Mfr. Part No.467.32SLS
    BrandFacom
    TWD4,318.00
    Each
    units
    32 mm Reversible - Hexagon Ergonomic 423.5 mm - Satin Chrome Yes -
    RS Stock No. 188-3640
    Mfr. Part No.467BR.JP10
    BrandFacom
    TWD9,465.00
    Each
    units
    8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 16 mm, 17 mm, 18 mm, 19 mm Combination 467BR Open End Ratchet - - - - -
    RS Stock No. 910-2846
    Mfr. Part No.467.11SLS
    BrandFacom
    TWD1,552.00
    Each
    units
    11 mm Reversible - Hexagon Ergonomic 165 mm - Satin Chrome Yes -
    RS Stock No. 910-2871
    Mfr. Part No.467.24SLS
    BrandFacom
    TWD2,707.00
    Each
    units
    24 mm Reversible 467.24SLS Hexagon Ergonomic 321 mm - Satin Chrome Yes -
    RS Stock No. 669-8149
    Mfr. Part No.467BF.10
    BrandFacom
    TWD830.00
    Each
    units
    10 mm Combination; Hinged 467F.10 - - 136 mm - Satin Chrome - -
    RS Stock No. 910-2855
    Mfr. Part No.467.15SLS
    BrandFacom
    TWD1,737.00
    Each
    units
    15 mm Reversible - Hexagon Ergonomic 199 mm - Satin Chrome Yes -