Ratchet Spanners

"

A ratchet spanner or wrench uses a mechanism which allows an open-ended, flare or ring head to turn a fastener in one direction but not the other while remaining fitted to the fastener head. By turning the spanner over or flicking a lever, it changes the direction of movement.

This piece of equipment is essential to any toolbox as it can tighten and loosen a nut or bolt, and by applying the correct amount of torque to the fastening, it can save time and effort. Some manufacturers choose to etch the arrows of the torque direction near the lever, making it easier for the user to identify the direction to tighten or loosen in.

Combination spanners only have one ratchet head, with a non-ratcheted head on the other end. They combine a 2 in 1 use where the non-ratcheted end can start or finish the fastening and the ratcheted end can do the hard work, giving the benefit of minimal effort for the end user.

Common ratchet spanner head types:

  • Ring Head: The most frequently used type of ratchet head. They are especially useful as they apply force to all sides of the fastener, offering additional grip to avoid coming off the nut or bolt whilst the tool is in use.
  • Reversible: The simple reversing mechanism allows to user to adjust the direction of the ratchet simply by moving the lever across on the tool.
  • Flare Nut Spanner: Also known as a 'crow's foot' spanner or a 'brake nut' spanner, it provides contact at six points on the fastener, allowing a secure grip.
  • Open Ended Spanner: An essential spanner for any tool box, it can also come with a ratchet mechanism meaning this versatile tool can be used across various settings.
  • Open Ended Ratchet: This ratchet has an altered profile which can catch the fastening in one direction to apply the torque to loosen or tighten it. It can only move in one direction and can be turned over to change the direction of the torque application.
  • What are ratchet spanners made of?

    Most spanners are made with Chrome Vanadium steel which is structurally strong. It's toughness enables it to withstand high fatigue and wear, with the added benefit of being resistant to corrosion and oxidisation, improving the life of the tool.

    What size do ratchet spanners come in?

    Ratchet spanners are available in a variety of metric and imperial sizes which makes them a flexible tool for any setting that they are required to be used in.

    "

    ...
    Read more Read less

    Filters

    Viewing 1 - 20 of 31 products
    Results per page
    Description Price Size Special Features Model Shape Handle Type Overall Length VDE/1000V Approved Finish Height Safe Material
    RS Stock No. 487-038
    BrandRS PRO
    TWD464.00
    Each
    units
    17 mm Combination - - - 233 mm - Chrome - Chrome Vanadium Steel
    RS Stock No. 487-189
    BrandRS PRO
    TWD513.00
    Each
    units
    8 mm Pivot Head; Flexible - - - 136 mm - Chrome - Chrome Vanadium Steel
    RS Stock No. 668-5777
    BrandRS PRO
    TWD665.00
    Each
    units
    1/4 in Mini Head; Reversible - Square - - - Black Chrome Plated - Chrome Vanadium Steel
    RS Stock No. 487-270
    BrandRS PRO
    TWD677.00
    Each
    units
    24 mm Combination - - - 325 mm - Chrome - Chrome Vanadium Steel
    RS Stock No. 487-208
    BrandRS PRO
    TWD338.00
    Each
    units
    8 mm Combination - - - 136 mm - Chrome - Chrome Vanadium Steel
    RS Stock No. 487-040
    BrandRS PRO
    TWD644.00
    Each
    units
    22 mm Combination - - - 285 mm - Chrome - Chrome Vanadium Steel
    RS Stock No. 181-812
    BrandRS PRO
    TWD574.00
    Each
    units
    13 mm, 14 mm Double Ended Ring - Hexagon - - - Black - Chrome Vanadium Steel
    RS Stock No. 144-7566
    BrandRS PRO
    TWD3,116.00
    Each
    units
    10 mm, 11 mm, 13 mm, 15 mm, 17 mm, 19 mm - Reversible Gear Wrench Ring - - - Chrome - Chrome Vanadium Steel
    RS Stock No. 181-799
    BrandRS PRO
    TWD168.00
    Each
    units
    9 mm, 10 mm Double Ended Ring - Hexagon - - - Black - Chrome Vanadium Steel
    RS Stock No. 181-828
    BrandRS PRO
    TWD292.00
    Each
    units
    15 mm, 17 mm Double Ended Ring - Hexagon - - - Black - Chrome Vanadium Steel
    RS Stock No. 487-214
    BrandRS PRO
    TWD771.00
    Each
    units
    19 mm Pivot Head; Flexible - - - 248 mm - Chrome - Chrome Vanadium Steel
    RS Stock No. 487-264
    BrandRS PRO
    TWD597.00
    Each
    units
    13 mm Pivot Head; Flexible - - - 180 mm - Chrome - Chrome Vanadium Steel
    RS Stock No. 181-806
    BrandRS PRO
    TWD209.00
    Each
    units
    11 mm, 12 mm Double Ended Ring - Hexagon - - - Black - Chrome Vanadium Steel
    RS Stock No. 487-034
    BrandRS PRO
    TWD396.00
    Each
    units
    13 mm Combination - - - 180 mm - Chrome - Chrome Vanadium Steel
    RS Stock No. 181-783
    BrandRS PRO
    TWD363.00
    Each
    units
    7 mm, 8 mm Double Ended Ring - Hexagon - - - Black - Chrome Vanadium Steel
    RS Stock No. 144-7960
    BrandRS PRO
    TWD398.00
    Each
    units
    12 mm - - Hexagon, Square - - - - - Chrome Vanadium Steel
    RS Stock No. 487-056
    BrandRS PRO
    TWD357.00
    Each
    units
    10 mm Combination - - - 160 mm - Chrome - Chrome Vanadium Steel
    RS Stock No. 911-1493
    BrandRS PRO
    TWD2,453.00
    Each
    units
    24 x 30 mm - - - Insulated 295 mm Yes - - Chrome Vanadium Steel
    RS Stock No. 911-1487
    BrandRS PRO
    TWD1,819.00
    Each
    units
    13 x 17 mm - - - Insulated 240 mm Yes - - Chrome Vanadium Steel
    RS Stock No. 911-1499
    BrandRS PRO
    TWD1,887.00
    Each
    units
    21 x 26 mm - - - Insulated 295 mm Yes - - Chrome Vanadium Steel