Impact Sockets

Impact sockets are designed to aid the removal and tightening of nuts and bolts. Impact sockets are used with an Impact Gun, Impact Wrench or Impact Drivers. Torque is applied through the Impact Socket to the fastener sides loosening nuts and bolts while reducing rounded corners. Impact sockets are available as an individual piece or as a set.Types available: Hexagonal Impact Socket; also known as 6 point Impact Socket. The term comes from the internal shape of the socket recess being that of hexagon the most commonly shaped fastener. Bi Hexagon impact Socket; also known as 12 point Impact Socket. The term comes from the internal shape of the socket recess being that of two hexagons laid over one another. They are able to fit 6 point fastener heads in twice as many positions. Easier to locate the socket onto the fastenersImpact sockets are typically used in Garages and Workshops, Hydraulic tightening, Civil Engineering, Marine Maintenance and Aerospace applications.

...
Read more Read less

Filters

Viewing 1 - 20 of 237 products
Results per page
Description Price Socket Type Socket Size Drive Size Drive Type Material Finish Overall Length
RS Stock No. 717-7113
Mfr. Part No.K7801TORX-E10
BrandBahco
TWD658.00
Each
units
Torx E10 1/2 in Hexagon Alloy Steel Blackened 38 mm
RS Stock No. 717-7277
Mfr. Part No.K8901Z-7/8
BrandBahco
TWD585.00
Each
units
Hexagon 7/8in 3/4 in Hexagon Alloy Steel Blackened 50 mm
RS Stock No. 717-6873
Mfr. Part No.K7801M-21
BrandBahco
TWD470.00
Each
units
Hexagon 21mm 1/2 in Hexagon Alloy Steel Blackened 38 mm
RS Stock No. 717-7025
Mfr. Part No.K7806Z-9/16
BrandBahco
TWD789.00
Each
units
Hexagon 9/16in 1/2 in Hexagon Alloy Steel Blackened 78 mm
RS Stock No. 717-6876
Mfr. Part No.K7801M-22
BrandBahco
TWD464.00
Each
units
Hexagon 22mm 1/2 in Hexagon Alloy Steel Blackened 38 mm
RS Stock No. 137-0913
BrandRS PRO
TWD6,880.00
1 Set
Set(s)
Hexagon 27 mm, 30 mm, 32 mm, 33 mm 1 in Hexagon Chrome Molybdenum Steel Chrome -
RS Stock No. 717-7413
Mfr. Part No.K9501M-22
BrandBahco
TWD1,539.00
Each
units
Hexagon 22mm 1 in Hexagon Alloy Steel Blackened 58 mm
RS Stock No. 717-7292
Mfr. Part No.K8901Z-1.1/8
BrandBahco
TWD1,082.00
Each
units
Hexagon 1 1/8in 3/4 in Hexagon Alloy Steel Blackened 50 mm
RS Stock No. 188-3997
Mfr. Part No.SHP.8LA
BrandFacom
TWD785.00
Each
units
Hexagon 8mm 1/2 in Hexagon - - 100 mm
RS Stock No. 717-7494
Mfr. Part No.K9506M-30
BrandBahco
TWD3,044.00
Each
units
Hexagon 30mm 1 in Hexagon Alloy Steel Blackened 110 mm
RS Stock No. 188-2988
Mfr. Part No.E113494
TWD252.00
Each
units
Hexagon 14mm 1/2 in Hexagon Chrome Molybdenum Steel - 38 mm
RS Stock No. 717-7034
Mfr. Part No.K7806Z-5/8
BrandBahco
TWD797.00
Each
units
Hexagon 5/8in 1/2 in Hexagon Alloy Steel Blackened 78 mm
New
RS Stock No. 198-1763
Mfr. Part No.920524N
BrandTeng Tools
TWD387.00
Each
units
Hexagon 1/2in 24 mm Hexagon Chrome Molybdenum Steel - 35 mm
RS Stock No. 717-7188
Mfr. Part No.K8901M-28
BrandBahco
TWD861.00
Each
units
Hexagon 28mm 3/4 in Hexagon Alloy Steel Blackened 53 mm
RS Stock No. 137-0931
BrandRS PRO
TWD1,360.00
Each
units
Hexagon 32mm 3/4 in Hexagon Chrome Molybdenum Steel Chrome -
RS Stock No. 188-2989
Mfr. Part No.E113495
TWD252.00
Each
units
Hexagon 15mm 1/2 in Hexagon Chrome Molybdenum Steel - 38 mm
New
RS Stock No. 198-1779
Mfr. Part No.TT9207A
BrandTeng Tools
TWD3,473.00
Each
units
Square 1/2in 1/2 in Hexagon Chrome Molybdenum Steel - 50 mm
RS Stock No. 717-6915
Mfr. Part No.K7806M-13
BrandBahco
TWD668.00
Each
units
Hexagon 13mm 1/2 in Hexagon Alloy Steel Blackened 80 mm
RS Stock No. 717-6882
Mfr. Part No.K7801M-25
BrandBahco
TWD433.00
Each
units
Hexagon 25mm 1/2 in Hexagon Alloy Steel Blackened 45 mm
RS Stock No. 137-0910
BrandRS PRO
TWD1,584.00
1 Set
Set(s)
Hexagon 17 mm, 19 mm, 21 mm 1/2 in Hexagon Chrome Molybdenum Steel Chrome -