Soldering Iron Tips

Most Soldering Irons have interchangeable tips which vary in size and shape dependent on the type of soldering work you are doing. Soldering tips have an angle range from 22° to 90°. Most soldering iron tips are made of a copper core plated with iron. The copper is used for the heat transfer and the iron plate is durable. Copper corrodes easily and can eat away the tip especially in lead free soldering, iron is not. Soldering Tips can be used with various Soldering Irons so when choosing a soldering tip its important to ensure it is compatible with the soldering iron. TIP SHAPES:BentChiselConicalKnifeSharpBevelBladeConicalMicro-fineSemi-chiselHoofPyramid tips that have a triangular flat face and Chisel tips with a wide flat face are used for soldering sheet metal.Fine Conical or tapered chisel tips as used for electronics soldering work.TIP CLEANING:When a tip oxidises and burnt flux accumulates solder will no longer wet the tip and stops the heat transfer making it difficult to solder. This is why it is important to clean the soldering tip. Oxidising happens with all types of solder but is more frequent when using a lead free solder especially with electronic work. If you use a wet sponge to wipe the tip it helps to keep the tip clean.

...
Read more Read less

Filters

Viewing 1 - 20 of 830 products
Results per page
Description Price Model Number Tip Shape For Use With Tip Size Tip Series Tip Angle
RS Stock No. 675-0739
Mfr. Part No.PTTC-702
BrandMetcal
TWD2,890.00
Each
units
PTTC Chisel MX-PTZ 1.3 x 16.5 mm PTTC-7 -
RS Stock No. 289-3113
Mfr. Part No.STTC-125
BrandMetcal
TWD939.00
Each
units
STTC Chisel MX-500 & MX-5000 Systems; MX-RM3E & MX-H1-AV Hand-pieces 1 mm STTC-1 30°
RS Stock No. 121-731
Mfr. Part No.SSC-622A
BrandMetcal
TWD791.00
Each
units
SSC Conical Metcal SP200; OKi MFR-1160 Systems; Metcal SP-HC12 & OKi MFR-H6-SSC Hand-pieces 0.51 x 11.4 mm SSC-6 -
RS Stock No. 799-8989
BrandRS PRO
TWD110.00
Each
units
- Conical Bevel AT60D, AT80D 2 mm AT 45°
RS Stock No. 296-2556
Mfr. Part No.STTC-038
BrandMetcal
TWD937.00
Each
units
- Straight Chisel MX-500 & MX-5000 Systems; MX-RM3E & MX-H1-AV Hand-pieces 1.5 mm STTC 30°
RS Stock No. 269-4039
Mfr. Part No.900M-T-1.6D
BrandHakko
TWD233.00
Each
units
- Straight Chisel 900M; 900M-ESD; 907; 907-ESD; 933 Soldering Irons 1.6 mm 900M -
RS Stock No. 914-5815
Mfr. Part No.M8MD575
TWD1,124.00
Each
units
- Bent Chisel MX-500, MX-5000, MX5200, TMT-9000S-1, TMT-9000S-2 0.51 mm M 30°
RS Stock No. 914-5795
Mfr. Part No.M8K100
TWD1,124.00
Each
units
- Straight Knife MX-500, MX-5000, MX5200, TMT-9000S-1, TMT-9000S-2 4.83 mm M 45°
RS Stock No. 612-4310
Mfr. Part No.STTC-145P
BrandMetcal
TWD977.00
Each
units
STTC Conical MX-500 & MX-5000 Systems; MX-RM3E & MX-H1-AV Hand-pieces 0.4 mm STTC-1 -
RS Stock No. 612-4411
Mfr. Part No.SFP-CN04
BrandMetcal
TWD578.00
Each
units
SxP Conical MFR-H1-SC2 0.4 mm SFP -
RS Stock No. 289-3135
Mfr. Part No.STTC-136
BrandMetcal
TWD937.00
Each
units
STTC Chisel MX-500 & MX-5000 Systems; MX-RM3E & MX-H1-AV Hand-pieces 2.5 mm STTC-1 30°
RS Stock No. 669-5742
Mfr. Part No.T0054471599
BrandWeller
TWD321.00
Each
units
XT BS Straight Hoof WP120, WXP120 2.4 mm XT -
RS Stock No. 296-2584
Mfr. Part No.STTC-106
BrandMetcal
TWD1,001.00
Each
units
STTC Conical MX-500 & MX-5000 Systems; MX-RM3E & MX-H1-AV Hand-pieces 0.4 mm STTC-1 -
RS Stock No. 801-4785
Mfr. Part No.T0054473999
BrandWeller
TWD496.00
Each
units
XT GW3 Concave Hoof WP120, WXP120 0.9 x 0.8 mm XT -
RS Stock No. 675-0720
Mfr. Part No.RS-PTTC-701
BrandMetcal
TWD2,804.00
Each
units
PTTC Conical MX-PTZ 0.4 mm PTTC-7 -
RS Stock No. 121-747
Mfr. Part No.SSC-736A
BrandMetcal
TWD759.00
Each
units
SSC Chisel Metcal SP200; OKi MFR-1160 Systems; Metcal SP-HC12 & OKi MFR-H6-SSC Hand-pieces 2.5 x 9.9 mm SSC-7 30°
RS Stock No. 296-2708
Mfr. Part No.TATC-601
BrandMetcal
TWD6,054.00
Each
units
TATC Conical MX-Talon 0.5 mm TATC-6 -
RS Stock No. 914-5856
Mfr. Part No.S75BV004
TWD418.00
Each
units
- Straight Conical MFR-PS1100, MFR-PS2200, SP200, TMT-2000PS 0.4 mm S -
RS Stock No. 292-2053
Mfr. Part No.T0054443899
BrandWeller
TWD203.00
Each
units
LT K Straight Chisel MPR 80, WP80, WSP80 1.2 mm LT -
RS Stock No. 517-5834
Mfr. Part No.BB6
BrandHakko
TWD192.00
Each
units
- Straight Conical 503 Soldering Iron 6 mm - -