Screwdriver Sets

Screwdriver Sets

Screwdriver sets are the most common tools used by professionals and DIY enthusiasts. Screwdrivers are hand held devices use to install and uninstalling fasteners or screws. Screwdrivers rely upon the physical strengths of the operator to deliver accurate force when turning clockwise or anti clockwise via screwdriver handle.

Screwdriver set types

We offer a range of screwdriver sets from VDE, Interchangeable, precision and electronic. The different types of screwdriver are primarily down to the drive tip shape required for a specific head type of a given screw. However, we offer a range of screwdrivers that are application specific.

Screwdriver Construction

For each screwdriver in the set they are made of up of three main parts;

Handle

The screwdriver handle which is used for gripping has changed material over time and has increased in variety for different applications. The handle is generally shaped to prevent rolling on flat surfaces and can also be ergonomic to improve comfort when gripping. Most commonly the handles are made of a composite of hard plastic such as cellulose acetate and rubber and can be covered in a soft material such as a thermoplastic rubber to improve grip.

Shaft or shank

The screwdriver shaft or shank is commonly made of strong steel to ensure that bending or twisting deformation does not occur when applying force. The shaft is rounded or has a hexagonal shape so that a spanner or wrench can be used to apply increased torque. The shaft is generally different colouration and material to the drive tip which can be interchangeable.

Drive tip

The drive tip can be an integrated part of the shank if it is not detachable or it can be an interchangeable part known as a driver bit similar to drill bits. A cordless drill can be used as an electric screwdriver in this capacity. Drive tips can be made in a variety of metals and alloys such as:

  • Titanium
  • Stainless steel
  • Tool grade steel or S2
  • High speed steel or HSS
  • Chromium-vanadium-molybdenum or CVM tool steel

What should I avoid doing?

Do not hold the screw in one hand while using the screwdriver. If the screwdriver slips out of the slot you run the risk of serious hand injury.

Never use an incorrect screwdriver on screws, you will damage the head of the screw making the task of removal even greater.

Are they available separately?

Direct replacement screwdrivers are available for certain brands, please browse our Screwdrivers.

Application Information

Screwdrivers and Screwdriver Sets are used by electricians, engineers and mechanics, they are a vital component during assembly of furniture, mechanical repair or general maintenance around the home.


...
Read more Read less

Filters

Viewing 1 - 20 of 24 products
Results per page
Description Price Screwdriver Type Number of Pieces Tip Type ESD Safe Tip Size
RS Stock No. 217-4456
BrandCK
TWD911.00
Each
units
ESD 6 Pozidriv; Slotted Yes Slotted: 3; 3; 5 mm; Pozidriv: PZ1; PZ2; PZ3
RS Stock No. 329-8806
Mfr. Part No.T4884X
BrandCK
TWD891.00
Each
units
Precision 4 Slotted; Phillips - Slotted: 1.5; 2.5; 3 mm; Phillips: PH0
RS Stock No. 157-1604
BrandCK
TWD2,132.00
Each
units
Interchangeable 28 Slotted; Cross Point; Hexagon; Hexagon Ball; Nut Spinner; O; E Wrench - Slotted: 0.64; 1.02; 1.40; 1.78; 2.03; 2.54 mm; Cross Point: #1; #2; Hexagon/Hexagon Ball: 0.028; 0.035; 0.050; 0.062; 0.078; 0.093 in; Nut Spinner: 5/64; 3/32; 7/64; 1/8; 5/32 in; O/E Wrench: 5/64; 3/32; 7/64; 1/8; 5/32; 3/16; 1/4; 5/16 in
RS Stock No. 329-8812
Mfr. Part No.T4877PX
BrandCK
TWD1,552.00
Each
units
Precision 7 Torx - Torx: T6; T7; T8; T9; T10; T15; T20
RS Stock No. 146-8359
Mfr. Part No.T4514
BrandCK
TWD1,361.00
Each
units
Interchangeable 7 Hexagon - 1/4 in, 3/8 in, 7 mm, 8 mm, 10 mm, 11 mm, 13 mm
RS Stock No. 217-4462
BrandCK
TWD1,430.00
Each
units
ESD 5 Tamperproof Torx Yes Torx Tamperproof TX 10, Torx Tamperproof TX 15, Torx Tamperproof TX 20, Torx Tamperproof TX 8, Torx Tamperproof TX9
RS Stock No. 687-6229
Mfr. Part No.T49163
BrandCK
TWD1,592.00
1 Set
Set(s)
Standard 7 Pozidriv, Slotted - Pozidriv 0, Pozidrive 1, Pozidrive 2, Slotted 3, Slotted 4, Slotted 5.5, Slotted 6.5
RS Stock No. 185-6044
Mfr. Part No.T49182D
BrandCK
TWD2,062.00
Each
units
- - - - -
RS Stock No. 185-6050
Mfr. Part No.T49193D
BrandCK
TWD2,904.00
Each
units
VDE 7 Pozidriv, Slotted - Mainstester, PZ0x60, PZ1x80, PZ2x100, Slotted 2.5x 75, 4x100, 5.5x125, 6.5x150
RS Stock No. 185-6042
Mfr. Part No.T49283D
BrandCK
TWD2,647.00
Each
units
VDE 5 Pozidriv, Slotted - T49243-1 PZ1 x 100mm x 1, T49243-2 PZ2 x 100mm x 1, T49244-035 SL3.5 x 100mm x 1, T49244-040 SL4.0 x 100mm x 1, T49244-055 SL5.5 x 125mm x 1
RS Stock No. 185-6046
Mfr. Part No.T4925
BrandCK
TWD2,226.00
Each
units
VDE 7 Pozidriv, Slotted - PZ1 x 80 mm, PZ2 x 100 mm (PZ), 3.5 x 100 mm, 4.5 x 80 mm, 6 x 100 mm (Slotted)
RS Stock No. 185-6052
Mfr. Part No.T49283PD
BrandCK
TWD2,597.00
Each
units
VDE 5 Pozidriv, Slotted - T49243-1 PZ1 x 100mm x 1, T49243-2 PZ2 x 100mm x 1, T49244-035 SL3.5 x 100mm x 1, T49244-040 SL4.0 x 100mm x 1, T49244-055 SL5.5 x 125mm x 1
RS Stock No. 687-6210
Mfr. Part No.T49162
BrandCK
TWD1,712.00
1 Set
Set(s)
Standard 7 Phillips, Slotted - Phillips 0, Phillips 1, Phillips 2, Slotted 3, Slotted 4, Slotted 5.5, Slotted 6.5
RS Stock No. 185-6048
Mfr. Part No.T49192D
BrandCK
TWD2,904.00
Each
units
VDE 7 Phillips, Slotted - Mainstester, PH: 0 x 60, Slotted Parallel:2.5 x 75, 1 x 80 & 2 x 100 mm, 4 x 100, 5.5 x 125 & 6.5 x 150 mm
RS Stock No. 185-6051
Mfr. Part No.T4897
BrandCK
TWD1,158.00
Each
units
VDE 7 Slotted - PH00 / 0, 1.5/1.8 /2.0/2.5 /3.0 mm (Slotted)
RS Stock No. 104-6962
Mfr. Part No.T4852P
BrandCK
TWD260.00
Each
units
Precision 4 Slotted - Slotted: 1; 1.6; 2; 2.4 mm
RS Stock No. 329-8799
Mfr. Part No.T4883X
BrandCK
TWD1,610.00
Each
units
Precision 7 Slotted; Phillips - Slotted: 2.5; 3; 3; 4; 4 mm; Phillips: PH0; PH1
RS Stock No. 132-5279
Mfr. Part No.T49182
BrandCK
TWD1,659.00
Each
units
VDE 6 Phillips, Slotted - Mainstester Slotted 3, Phillips 1, Phillips 2, Slotted 2.5, Slotted 4, Slotted 5.5
RS Stock No. 185-6054
Mfr. Part No.T49163D
BrandCK
TWD2,369.00
Each
units
VDE 7 Pozidriv, Slotted - PZ:0 x 60, Slotted Flared:4 x 75, Slotted Parallel:3 x 75 mm, 1 x 80 & 2 x 100 mm, 5.5 x 100, 6.5 x 150 mm
RS Stock No. 132-5280
Mfr. Part No.T49192
BrandCK
TWD3,024.00
Each
units
VDE 8 Phillips, Slotted - Mainstester Slotted 3, Phillips 0, Phillips 1, Phillips 2, Slotted 2.5, Slotted 4, Slotted 5.5, Slotted 6.5