Screw Extractors

A screw extractor is a tool for removing broken, damaged or seized screws. They can be driven manually using adjustable spanners or vice grip pliers or by using a hand-held power tool.

Why use a Screw Extractor?

Screws can break, rust or become stripped and need to be replaced. This brings any work or project to a halt. The easiest way to remove the screws before replacing with a new one, is to use a specialist tool such as a screw extractor. The screw extractors are similar to a screw but have a reverse thread.

How to remove a screw using a screw extractor

Always select a drill bit that is slightly smaller than the screw you want to remove.

Attach to the drill

Line the drill bit up with the centre of the screw

Work slowly to drill a hole for the extractor

Place the spiral end of the extractor into the hole you have drilled.

Twist the extractor anti clockwise until you cannot turn it anymore

Twist the extractor with a wrench or drill. Grip the top of the screw extractor with a wrench. Twist it anti clockwise until the screw comes free.

If using a drill, attach the free end of the extractor to the drill, set to rotate in reverse and turn it on to turn the screw anti clockwise

Remove the screw using pliers


...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Number of Pieces Set Contents Material Case Material
RS Stock No. 282-833
Mfr. Part No.69X00
TWD3,304.00
Each
units
10 7 mm to 1/4 to 9/32 in; 3 to 3/4 in; 1 5/16 in; 7 in; 0.86 8 mm to 5/16 in; 9 mm to 11/32 in; 3/8 in; 10 mm; 11 mm to 7/16 in; 12 mm; 13 mm to 1/2 in; 14 mm to 9/16 in; 15 mm to 16 mm to 5/8 in - -
RS Stock No. 446-863
BrandRS PRO
TWD1,798.00
1 Box of 1
Box(es)
12 HSS Fully Ground Jobber Drills (x6); 2.5; 3.3; 4.2; 5; 6.8 mm HSS Plastic
RS Stock No. 423-6685
BrandRS PRO
TWD614.00
1 Set
Set(s)
5 1/4; 5/16; 3/8; 7/16; 1/2 in Steel -
RS Stock No. 769-1779
Mfr. Part No.285.J10PB
BrandFacom
TWD6,161.00
Each
units
11 - - Plastic
RS Stock No. 710-0630
BrandRS PRO
TWD398.00
Each
units
3 No 1; No 2; No 3 Steel -
RS Stock No. 446-853
BrandRS PRO
TWD515.00
1 Set of 1
Set(s)
5 2.5; 3.3; 4.2; 5; 6.8 mm Alloy Steel Plastic
RS Stock No. 492-311
Mfr. Part No.422003
BrandCK
TWD639.00
Each
units
2 6 → 10; 12 → 14 mm HSS -
RS Stock No. 460-9516
BrandRS PRO
TWD504.00
Each
units
5 No 1; No 2; No 3; No 4; No 5 Chrome Vanadium Steel Plastic
RS Stock No. 264-2230
Mfr. Part No.9500A
BrandStanley
TWD1,569.00
Each
units
5 1/8; 3/16; 7/32; 5/16; 3/8 in Alloy Steel -
RS Stock No. 282-855
Mfr. Part No.9500B
TWD4,915.00
Each
units
10 1/8; 3/16; 7/32; 5/16; 3/8; 7/16; 17/32; 5/8; 3/4; 1 in Carbon Steel -