Bearing Pullers

A bearing puller is a tool specifically designed to remove or install bearings from rotating machine shafts or from blind bearing holes. Dependant on the size of the puller, the application can vary dramatically, ranging from transmission to complicated industry machinery.

Where can a Bearing Puller be used?

One of the main uses of a bearing puller in within a car, removing a caged set of ball and tapered bearings from a rotary shaft. Different types of bearing pullers will depend on the application they are used for:

Hydraulic pullers are designed to pull any bearing, belt pulley, gear, round wheel or other tightened part used within the machinery industry. One of the main features of using a hydraulic version is that the job of removing or dismounting a bearing is much simpler, faster and safer.

Strong back pullers are used for easy insertion between bearing and shoulders on a shaft, featuring a spring operated centre point and a safety valve, minimising puller overload.

Heavy-duty jaw pullers are considered the most versatile, they offer easy and effective dismount of bearings. They offer minimal damage to a bearing, through the use of a jaw, the whole operation is of pulling a bearing is easy and safe. Jaws are commonly used in industrial and commercial environments.

Internal bearing pullers can be used for removing grooved ball bearings efficiently from shafts and cases without dismounting a bearing. This is known as a user friendly option because some gear puller sets feature an elastic retaining ring which helps keep the puller arm in position.

How Bearing Pullers work

Usually a hand powered tool or tool kit that features a handle on the turn screw, or a male hex end to match a drive socket. There are mechanical pullet sets, hydraulic puller sets, gear puller sets and standard bearing pullers available that mimic the same actions of the hand powered gear puller.

Features of a Puller Kit
  • Pullers are often made from tool grade steel, which means that they are harder than the materials that they are being used on. This ensures that they do not break when they are pulling bearings.
  • Reversible for internal or external uses
  • Two or three claw design
  • Spring loaded centre point

...
Read more Read less

Filters

Viewing 1 - 20 of 83 products
Results per page
Description Price Capacity Hydraulic Force Operation Number of Pieces Case Material
RS Stock No. 247-436
Mfr. Part No.GEDORE 100-0705
BrandGedore
TWD4,841.00
1 Kit
Kit(s)
10 → 50 mm - Gear 9 Plastic
RS Stock No. 349-7261
BrandRS PRO
TWD6,533.00
Each
units
- 8t Hydraulic 25 -
RS Stock No. 300-6231
Mfr. Part No.U.302
BrandFacom
TWD3,593.00
Each
units
80 mm - Gear - -
RS Stock No. 237-798
Mfr. Part No.GEDORE 9.00/1
BrandGedore
TWD7,135.00
1 Kit
Kit(s)
- - Gear 3 -
RS Stock No. 732-4735
Mfr. Part No.TMMK 10-35
BrandSKF
TWD37,701.00
Each
units
10 → 35 mm - Hand - -
RS Stock No. 349-7233
BrandRS PRO
TWD1,982.00
Each
units
9/32 → 3 in - Gear - -
RS Stock No. 124-8442
Mfr. Part No.TMBS150E
BrandSKF
TWD28,808.00
Each
units
- - Hand 14 -
RS Stock No. 612-5694
Mfr. Part No.TMMD100
BrandSKF
TWD28,530.00
Each
units
10 → 100 mm - Hand 22 -
RS Stock No. 237-748
Mfr. Part No.GEDORE 9.00/2
BrandGedore
TWD24,611.00
1 Kit
Kit(s)
- 10N Hydraulic - -
RS Stock No. 123-0247
Mfr. Part No.10504635
BrandIrwin
TWD1,306.00
Each
units
- - - 5 -
RS Stock No. 237-805
Mfr. Part No.GEDORE 9.00/4
BrandGedore
TWD10,351.00
1 Kit
Kit(s)
5 → 60 mm, 40 → 120 mm, 90 mm, 110 mm - Gear 4 -
RS Stock No. 124-8437
Mfr. Part No.TMIP30-60
BrandSKF
TWD22,759.00
Each
units
30 → 60 mm - Gear 2 -
RS Stock No. 349-7249
BrandRS PRO
TWD3,525.00
Each
units
- 10t Hydraulic 8 -
RS Stock No. 847-8234
Mfr. Part No.1657089
BrandGedore
TWD1,814.00
Each
units
70 mm - Lever Press - -
RS Stock No. 237-776
Mfr. Part No.GEDORE 9.00/3
BrandGedore
TWD7,499.00
1 Kit
Kit(s)
40 → 120 Spread mm 2t Lever Press 3 Plastic
RS Stock No. 737-2826
Mfr. Part No.71161001
BrandSTAHLWILLE
TWD2,804.00
Each
units
- - Gear - -
RS Stock No. 189-538
Mfr. Part No.TMIP 7-28
BrandSKF
TWD16,488.00
1 Kit
Kit(s)
7 → 9 mm, 10 → 12 mm, 15 → 17 mm, 20 → 28 mm - Hand 6 -
RS Stock No. 737-2822
Mfr. Part No.71160010
BrandSTAHLWILLE
TWD2,593.00
Each
units
12 mm - Gear - -
RS Stock No. 190-601
Mfr. Part No.TMHC 110 E
BrandSKF
TWD37,794.00
1 Kit
Kit(s)
- 11.2t Hydraulic - -
RS Stock No. 845-8353
Mfr. Part No.TMMP 3X185
BrandSKF
TWD6,021.00
Each
units
185 mm 2.7t Hand - High Quality Carbon Steel