Ratchet Bit Sets

What is a Ratchet Bit Set?A ratchet is a hand held tool that fits into a socket which then allows the user to turn a fastener.How do they work?The different sized sockets fit onto the ratchet, this can then be used to either tighten or loosen nuts and bolts by keeping the socket in place while the user turns the handle.Features and Benefits Ideal for using in difficult to reach places Ratchet allows more torque to be applied for more difficult jobs Ratchet handle allows for faster working All the essential bits included for a variety of DIY tasks Easy to carry and to storeWhere would you use one? Workshop DIY Enthusiasts Garage Home

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Drive Size Number of Pieces Set Contents
RS Stock No. 765-3367
Mfr. Part No.S.360DBOX4PB
BrandFacom
TWD8,925.00
Each
units
8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19; 21; 22; 23; 24; 26; 27; 28; 29; 30; 32 mm 22 1/2 in Drive Metric 6 point OGV Sockets: 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19; 21; 22; 23; 24; 26; 27; 28; 29; 30; 32 mm; Fast Ratchet S.360; 1/2 in Drive Wobble Extension S.210S: 130 mm; 1/2 in Drive Sliding Tee S.120A
RS Stock No. 775-5592
Mfr. Part No.073220
BrandWera
TWD3,186.00
Each
units
1/4 in 38 Includes: 1/4 in x 50 mm, PH1 x 25 mm, PH2 x 25 mm, PH3 x 25 mm, PZ1 x 25 mm, PZ2 x 25 mm, PZ3 x 25 mm, T10 x 25 mm, T15 x 25 mm, T20 x 25 mm, T25 x 25 mm, T30 x 25 mm, 1 x 5.5 x 25 mm, 1/4 in x 87 mm, 3 x 25 mm, 4 x 25 mm, 5 x 25 mm, 6 x 25 mm, 8 x 25 mm
RS Stock No. 788-7113
Mfr. Part No.073645
BrandWera
TWD1,471.00
Each
units
1/4 in 10 PH 2 x 25 mm, PZ 1 x 25 mm, PZ 2 x 25 mm, Socket: PH 1 x 25 mm, TX 15 x 25 mm, TX 20 x 25 mm, TX 25 x 25 mm, 4 x 25 mm, 5 x 25 mm
RS Stock No. 187-5280
Mfr. Part No.81032
BrandGearWrench
TWD3,824.00
Each
units
1/4 in 45 Hex Bits: 3 mm, Phillips Bits: 2 x #1, Slotted Bits : 4 mm, T15, T20 (x2), T25, T27, T30, T40, Torx® Bits: T10, 1/4 in, 1/4 in Drive Extension, 1/4 in Drive Slim Head Ratchet/Bit Driver, 1/4 in Drive Sockets: 4 mm, 1/8 in, 2 x #2, 2 x #3, 2 x 1/4 in Drive Ratchet Adapters, 3/16 in, 4 in, 4 mm, 5 mm, 5 mm (x2), 5/32 in, 6 in, 6 mm, 7 mm, 7/32 in, 8 mm, 9 mm, 10 mm, 11 mm, 12 in, 12 mm, 13 mm
RS Stock No. 187-5279
Mfr. Part No.81025
BrandGearWrench
TWD1,325.00
Each
units
1/4 in 1 -