Drill Bit Sets

Drill bits are cutting tools that are used to remove different types of materials to create a hole, generally always in a circular motion. Having the right size and the right type of bit is a key factor in ensuring the highest standard of work and ensures you can drill with confidence and accuracy.

Common materials used for drill bits:

  • Carbon Steel – This material provides a drill bit with better durability and hardness, therefore increasing the life of the bit. Carbon steel can withstand higher temperatures and is more suitable for harder materials
  • HSS (High-Speed Steel) – HSS can withstand higher temperatures without compromising the hardness of the bit and is able to cut faster with more accuracy and efficiency
  • Cobalt Steel – The cobalt content increases the strength of the bit and aids in the resistance to heat and friction, so it can be used for more stubborn materials
  • Tool Steel with Tungsten Carbide Tips – TCT provide a longer working life for the bit, while allowing for a more stable and solid tip and enabling it to withstand more rigorous drilling applications

  • Common coatings used to enhance drill bits:

  • Black Oxide – An economical coating that prevents corrosion and increases stress relieving at the bit. It also helps in retaining drilling lubricants for longer and is most suitable when drilling iron and steel
  • Bronze Oxide – This coating increases stress relieving of the bit. It is normally used on its own so that it is easy to identify cobalt steel. It can also be used with black oxide to better identify higher grades of HSS
  • Titanium Nitrate – This coating increases the hardness of the bit, whilst providing a thermal barrier for high friction applications. It is a more expensive coating than others, but helps to increase production rates and tool life. TiN coated drill bits are best suited for drilling more stubborn materials like iron, steel, aluminium and more.
  • Common types of drill bits:

  • Twist – The most common type of drill bit and ideal for drilling wood, plastic, and metals. They are generally made from HSS and are suited to general household DIY tasks, as well as professional applications like maintenance and engineering
  • Masonry – The TCT drill bits are the best to use when drilling brick, block, stone and mortar and are most commonly used in the construction industry. They are generally used with a hammer power tool for more effective results
  • SDS (Slotted Drive System) – These have a special shank that fits into the chuck of an SDS power tool. The SDS system delivers a higher standard and more efficient results than a standard hammer drill when working with harder materials like concrete

  • ...
    Read more Read less

    Filters

    Viewing 1 - 20 of 140 products
    Results per page
    Description Price Set Type Minimum Size Drilling Application Maximum Size Material Number of Pieces Set Contents
    RS Stock No. 113-8614
    Mfr. Part No.DT60099-QZ
    BrandDeWALT
    TWD553.00
    Each
    units
    Impact Drill Set - - - Carbide 5 4; 5; 5.5; 6; 8 mm
    RS Stock No. 212-941
    BrandRS PRO
    TWD2,539.00
    1 Set
    Set(s)
    Drill Set 1mm - 13mm HSS 25 HSS Drill Bits
    RS Stock No. 613-8735
    Mfr. Part No.2 607 019 330
    BrandBosch
    TWD2,092.00
    1 Set
    Set(s)
    X-Line Mixed Drill Set 1mm - 32mm HSS 100 HSS Drill Bits; Masonry Drill Bits; Wood Bits; Flat Wood Bits; Phillips Driver Bits; Pozi Driver Bits; Slotted Driver Bits; Hex Driver Bits; Torx Driver Bits; Hex Sockets; Depth Stops; Hole Saws; Diameter Gauge; Torch; Spirit Level; Ratchet Screwdriver; Countersink; Allen Key; Magnetic Universal Bit Holder; Socket Adapter
    RS Stock No. 874-1080
    Mfr. Part No.2608587017
    BrandBosch
    TWD3,301.00
    Each
    units
    Drill Bit Set 1mm - 13mm HSS-G 25 HSS Drill Bits
    RS Stock No. 512-2420
    BrandRS PRO
    TWD2,016.00
    1 Set
    Set(s)
    Electricians Masonry Drill Set 4mm - 22mm - 16 Masonry Drill BitS
    RS Stock No. 507-1732
    BrandRS PRO
    TWD5,198.00
    Each
    units
    Jobber Drill Set 1mm - 10mm HSS 170 HSS Drill Bits
    RS Stock No. 123-1855
    Mfr. Part No.104652
    BrandWera
    TWD1,942.00
    Each
    units
    Metal Twist Drill Bit 3mm - 8mm - 19 1 x 4 x 44, 1 x 4.2 x 45, 1 x 5 x 50, 1 x 6 x 50, 1 x 8 x 51, 1 x PH 3 x 25, 1 x TX 15 x 25, 1 x TX 20 x 25, 1 x TX 25 x 25, 1 x TX 30 x 25, 1 x TX 40 x 25, 3 x PH 2 x 25, 848 HSS:1 x 3 x 38, 851/1 TZ PH:2 x PH 1 x 25, 867/1 TORX®:1 x TX 10 x 25, 888/4/1 K:1 x 1/4 in x 50
    RS Stock No. 507-1681
    BrandRS PRO
    TWD1,094.00
    Each
    units
    Auger Bit Set 6mm - 20mm HCS 8 Auger Drill Bits
    RS Stock No. 123-1854
    Mfr. Part No.104651
    BrandWera
    TWD4,220.00
    Each
    units
    Combination Drill Bits 2.5mm - 8.5mm High Speed Steel 7 1 x 3.3 x 39, 1 x 4.2 x 41, 1 x 5 x 44, 1 x 6.8 x 51, 1 x 8.5 x 59, 847 HSS:1 x 2.5 x 36, 888/4/1 K:1 x 1/4 in x 50
    RS Stock No. 546-118
    Mfr. Part No.A190 201
    BrandDormer
    TWD2,340.00
    1 Set
    Set(s)
    Jobber Drill Set 1mm Multi-Material 10mm HSS 19 HSS Drill Bits
    RS Stock No. 673-4709
    BrandRS PRO
    TWD1,398.00
    1 Set
    Set(s)
    Twist Drill Set 1mm - 10mm HSS-R 19 HSS Drill Bits
    RS Stock No. 123-1857
    Mfr. Part No.104655
    BrandWera
    TWD3,621.00
    Each
    units
    Countersink Bit Set 6.3mm - 20.5mm - 8 1 x 10.4 x 34, 1 x 12.4 x 36, 1 x 16.5 x 40, 1 x 20.5 x 43, 1 x 8.3 x 32, 816 R:1 x 1/4 in x 119, 845:1 x 6.3 x 32, 888/4/1 K:1 x 1/4 in x 50
    RS Stock No. 457-627
    BrandRS PRO
    TWD586.00
    1 Kit
    Kit(s)
    Micro Drill Set 0.5mm - 2.2mm HSS 10 HSS Micro Drill Bits
    RS Stock No. 874-1087
    Mfr. Part No.2608587018
    BrandBosch
    TWD6,203.00
    Each
    units
    Drill Bit Set 1mm - 13mm HSS-Co 25 HSS Drill Bits
    RS Stock No. 213-512
    BrandRS PRO
    TWD2,433.00
    1 Set
    Set(s)
    Fully Ground Drill Set 1mm - 13mm HSS-G 25 HSS Drill Bits
    RS Stock No. 712-8212
    BrandRS PRO
    TWD969.00
    1 Set
    Set(s)
    Drill and Driver Set 1.5mm - 10mm Steel 99 HSS Drill Bits; Wood Drill Bits; Masonry Drill Bits; Slotted Driver Bits; Phillips Driver Bits; Pozi Drive Bits; Torx Driver Bits; Hex Driver Bits; Adapters; Countersink; Magnetic Bit Holder; Finder; Ratchet Handle
    RS Stock No. 113-8629
    Mfr. Part No.DT50050-QZ
    BrandDeWALT
    TWD2,017.00
    Each
    units
    Impact Drill Set - - - Titanium 10 3; 3.2; 3.5; 4; 4.5; 5; 6; 8; 10; 12 mm
    RS Stock No. 828-123
    BrandRS PRO
    TWD1,259.00
    1 Set
    Set(s)
    1/4 in Hexagon Drive Drill Set M3 - M10 HSS 6 HSS Drill Bits
    RS Stock No. 507-1726
    BrandRS PRO
    TWD4,963.00
    Each
    units
    Jobber Drill Set 1mm - 10mm HSS 170 HSS Drill Bits
    RS Stock No. 508-9165
    Mfr. Part No.05331
    BrandEXACT
    TWD4,491.00
    1 Set
    Set(s)
    Step Drill Set 4mm - 30mm HSS 3 Step Drill Bits