Countersinks

Countersink cutter drill bits are designed to fit directly into manual, electric and cordless drill driver attachments and have hexagonal or round shanks. Countersink cutters are used to create a chamfer around rim of a pilot hole enabling the head of a countersunk screw to sit flush. Countersink cutters can also be used to remove the burr left from a drilling or tapping operation.Types of Countersink Cutters
  1. Cross-Hole Countersink Cutter: These have a hole that goes through the side of the cone that provides the cutting edge. These countersink cutters are suitable for deburring and can also be used in soft materials such as wood or plastic to create a countersunk hole. The design of these countersink cutters means that they are free from mechanical vibration or 'chatter' and they also stay on centre.
  2. Fluted Countersink cutter: These have fluted blades that produce a heavy chamfer to create the correct seating for a countersunk-head screw. Countersink cutters are available with six different cutting angles but the most common are 82° and 90°. The number of flutes on the countersink cutter can also vary.
    • Single fluted: These have less chatter or mechanical vibration than multi-fluted and are ideal for using in small holes for general purpose countersinking, chamfering and deburring. These are designed for machine use and light portable work when operating at higher speeds.
    • Three fluted: These are designed for a chatter free performance and are used mainly in portable applications at slower speeds. The design of these countersinks gives them a good centering ability.
    • Four fluted: These have good radial relief
    • Five Fluted: These have a rugged design and the odd number of flutes minimises chatter
    • Six fluted: These are ideal for producing fast shearing cuts
MaterialsThese countersink cutter drill bits are made from HSS (High-Speed Steel) which can withstand high temperatures without losing its hardness.

...
Read more Read less

Filters

Viewing 21 - 40 of 88 products
Results per page
Description Price Head Diameter Countersink Angle Number of Flutes Material Overall Length Shank Diameter Shank Length
RS Stock No. 305-4505
Mfr. Part No.3525HB
BrandBahco
TWD717.00
Each
units
- - - - - - -
RS Stock No. 423-810
BrandRS PRO
TWD460.00
Each
units
10.4mm 90° 3 HSS 34 mm 7.15 mm 21.5mm
RS Stock No. 673-8717
BrandRS PRO
TWD759.00
Each
units
16.5mm 90° 3 HSS 63 mm 10 mm 42mm
RS Stock No. 666-7426
Mfr. Part No.G13620.5
BrandDormer
TWD1,547.00
Each
units
20.5mm 90° 3 HSS 63 mm 10 mm -
RS Stock No. 499-403
Mfr. Part No.4405718
BrandEXACT
TWD652.00
Each
units
16.5mm 90° 3 HSS-E 60 mm 10 mm -
RS Stock No. 508-8819
Mfr. Part No.05506
BrandEXACT
TWD218.00
Each
units
6.3mm 90° 3 HSS 45 mm 5 mm -
RS Stock No. 218-551
BrandRS PRO
TWD404.00
Each
units
6mm 90° 3 HSS - - -
RS Stock No. 666-7422
Mfr. Part No.G13616.5
BrandDormer
TWD1,139.00
Each
units
16.5mm 90° 3 HSS 60 mm 10 mm -
RS Stock No. 218-589
BrandRS PRO
TWD519.00
Each
units
16mm 90° 5 HSS - - -
RS Stock No. 673-8701
BrandRS PRO
TWD377.00
Each
units
8.3mm 90° 3 HSS 50 mm 6 mm 38mm
RS Stock No. 136-3939
Mfr. Part No.G1076.3
BrandDormer
TWD1,994.00
Each
units
6.3mm 90° 3 HSS-E 50 mm 6.35 mm -
RS Stock No. 508-9008
Mfr. Part No.05645
BrandEXACT
TWD399.00
Each
units
16.5mm 90° 3 HSS 40 mm 1/4 in -
RS Stock No. 423-876
BrandRS PRO
TWD410.00
Each
units
6.3mm 90° 3 HSS 31 mm 7.15 mm 21.5mm
RS Stock No. 136-3940
Mfr. Part No.G1078.3
BrandDormer
TWD2,096.00
Each
units
8.3mm 90° 3 HSS-E 50 mm 6.35 mm -
RS Stock No. 499-384
Mfr. Part No.4405706
BrandEXACT
TWD355.00
Each
units
6.3mm 90° 3 HSS-E 45 mm 5 mm -
RS Stock No. 673-8691
BrandRS PRO
TWD363.00
Each
units
6.3mm 90° 3 HSS 45 mm 5 mm 35mm
RS Stock No. 136-3941
Mfr. Part No.G10710.4
BrandDormer
TWD2,403.00
Each
units
10.4mm 90° 3 HSS-E 50 mm 6.35 mm -
RS Stock No. 215-439
BrandRS PRO
TWD655.00
Each
units
10mm 90° - HSS 48 mm 8 mm 30.5mm
RS Stock No. 509-0014
Mfr. Part No.05513
BrandEXACT
TWD286.00
Each
units
10.4mm 90° 3 HSS 50 mm 6 mm -
RS Stock No. 218-646
BrandRS PRO
TWD795.00
Each
units
16mm 90° 3 HSS - - -