Countersink Sets

When it comes to flush fitting screws, a countersink set is perfect for having just the right hole. The range of countersink head sizes allows for the correct profile size when finishing any holes and when matched with the right screw head can give any job that professional and clean finish. Flush mounting screws for aesthetic and safety reasons is made easier with the right tool and countersink sets make sure you always have the right tool for the job.

...
Read more Read less

Filters

Viewing 1 - 15 of 15 products
Results per page
Description Price Number of Pieces Number of Flutes Countersink Angle Largest Head Diameter Smallest Head Diameter Material Kit Contents
RS Stock No. 123-1853
Mfr. Part No.104650
BrandWera
TWD3,508.00
Each
units
8 3 - - - - 816 R:1 x 1/4 in x 119, 846 HSS:1 x 10.4 x 34, 846 HSS:1 x 12.4 x 35, 846 HSS:1 x 16.5 x 40, 846 HSS:1 x 20.5 x 41, 846 HSS:1 x 6.3 x 31, 846 HSS:1 x 8.3 x 31, 888/4/1 K:1 x 1/4 in x 50
RS Stock No. 508-8982
Mfr. Part No.05649
BrandEXACT
TWD3,065.00
1 Set
Set(s)
9 3 90° 20.5mm 6.3mm HSS Countersinks: 6.3, Drill Paste, Handle with 1/4 in Hex Adapter, Universal Holder, 8.3, 10.4, 12.4, 16.5, 20.5 mm
RS Stock No. 218-618
BrandRS PRO
TWD2,321.00
Each
units
6 5 90° 20mm 6mm HSS 6 mm, 8 mm, 10 mm, 12 mm, 16 mm, 20 mm
RS Stock No. 215-518
BrandRS PRO
TWD1,702.00
Each
units
4 - 90° 20mm 2mm HSS 2 → 5, 5 → 10, 10 → 15, 15 → 20 mm
RS Stock No. 508-9058
Mfr. Part No.05527
BrandEXACT
TWD2,435.00
1 Set
Set(s)
6 3 90° 20.5mm 6.3mm HSS 6.3, 8.3, 10.4, 12.4, 16.5, 20.5 mm
RS Stock No. 508-9014
Mfr. Part No.05426
BrandEXACT
TWD2,724.00
1 Set
Set(s)
4 - 90° 20mm 2mm HSS-E 2 → 5, 5 → 10, 10 → 15, 15 → 20 mm
RS Stock No. 215-467
BrandRS PRO
TWD2,725.00
Each
units
4 - 90° 20mm 2mm HSS 2 → 5, 5 → 10, 10 → 15, 15 → 20 mm
RS Stock No. 812-6012
Mfr. Part No.G2363
BrandDormer
TWD6,826.00
Each
units
6 3 90° 20.5mm 6.3mm HSS 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm
RS Stock No. 218-567
BrandRS PRO
TWD2,261.00
Each
units
6 3 90° 20.5mm 6.3mm HSS 6.3, 8.3, 10.4, 12.4, 16.5, 20.5 mm
New
RS Stock No. 194-7921
Mfr. Part No.D-42204
BrandMakita
TWD2,115.00
1 Set
Set(s)
6 - - - - - M10 - 20.5 x 63 - 10mm Shank, M3 - 6.3 x 45 - 5mm Shank, M4 - 8.3 x 50 - 6mm Shank, M5 - 10.4 x 50 - 6mm Shank, M6 - 12.4 x 56 - 8mm Shank, M8 - 16.5 x 60 - 10mm Shank
RS Stock No. 673-8697
BrandRS PRO
TWD2,927.00
1 Set
Set(s)
6 3 90° 20.5mm 6.3mm HSS 6.3, 8.3, 10.4, 12.4, 16.5, 20.5 mm
RS Stock No. 248-5576
BrandRS PRO
TWD2,743.00
Each
units
6 - - 20mm 6mm - 6.3; 8.3; 10.4; 12.4; 16.5; 20.5; mm
RS Stock No. 812-6018
Mfr. Part No.G2361
BrandDormer
TWD4,875.00
Each
units
6 3 90° 20.5mm 6.3mm HSS 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm
RS Stock No. 499-380
Mfr. Part No.05727
BrandEXACT
TWD3,067.00
1 Set
Set(s)
6 3 90° 20.5mm 6.3mm HSS-E 6.3, 8.3, 10.4, 12.4, 16.5, 20.5 mm
RS Stock No. 191-4134
Mfr. Part No.229.TTJ4
BrandFacom
TWD11,439.00
Each
units
4 - 90° - - - Lubricant, 4 Bits(229.TT2, 229.TT3, 229.TT4, 229.TT5)