Core Drill Bits

Core drill bits are designed to remove a cylinder of material, the left material left inside is referred to as the core. Core drills are used in many applications where the core needs to be retained or where the drilling can be done more rapidly since much less material needs to be removed compared to using a standard drill bit.There a few types of core drill bits for different types of materials: Diamond Core Drills: This core drill is used for concrete are generally Diamond core drill bits and are water cooled. Diamond tipped core drills are commonly used in construction to create holes for pipes and inspection hatches. Carbide Core Drills: This works great on masonry tasks, but it is not intended for solid concrete. This prolonged deep drilling will easily overheat the bit to the point it will significantly decrease wear life. Annular Core Drills: These drills are used for drilling metal.

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Diameter Cut Depth Tip Material Type
RS Stock No. 695-103
Mfr. Part No.P-25557
BrandMakita
TWD3,151.00
Each
units
38mm 150mm Diamond Tipped Slotted
RS Stock No. 695-147
Mfr. Part No.P-25616
BrandMakita
TWD7,251.00
Each
units
107mm 150mm Diamond Tipped Slotted
RS Stock No. 695-119
Mfr. Part No.P-57168
BrandMakita
TWD3,508.00
Each
units
52mm 150mm Diamond Tipped Slotted
RS Stock No. 695-153
Mfr. Part No.P-25622
BrandMakita
TWD7,869.00
Each
units
117mm 150mm Diamond Tipped Slotted
RS Stock No. 695-131
Mfr. Part No.P-25591
BrandMakita
TWD5,396.00
Each
units
78mm 150mm Diamond Tipped Slotted
RS Stock No. 695-175
Mfr. Part No.P-25644
BrandMakita
TWD9,724.00
Each
units
152mm 150mm Diamond Tipped Slotted