Centre Drill Bits

Ideal for drilling holes in preparation for a larger drill bit to be used, a centre drill bit is a reliable and accurate bit for piloting a range of materials. Suitable for woods, metals, ceramic and more, centre drill bits are most commonly made of high speed steel but carbide tipped or full carbide constructions are also available. Drill sizes vary in diameter and length as well as having various countersink pitches. Features and Benefits Solid construction Reliable for accurate drilling and piloting Range of diameters Available in HSS and Carbide

...
Read more Read less

Filters

Viewing 1 - 20 of 20 products
Results per page
Description Price Series Diameter Standards Countersink Angle Rotation Diameter Gauge Double Ended Overall Length Material Bit Type
RS Stock No. 182-1915
BrandRS PRO
TWD421.00
Each
units
- 6mm - - - - - - HSCo -
RS Stock No. 408-7922
BrandRS PRO
TWD95.00
Each
units
- 1/16in BS328 60° Right Hand BS2 Yes 1.75 in HSS -
RS Stock No. 773-118
Mfr. Part No.A225 BS4
BrandDormer
TWD278.00
Each
units
AS225 1/8in BS328 60° Right Hand BS4 Yes 2.25 in HSS -
RS Stock No. 408-7944
BrandRS PRO
TWD195.00
Each
units
- 1/8in BS328 60° Right Hand BS4 Yes 2.25 in HSS -
RS Stock No. 773-124
Mfr. Part No.A225 BS5
BrandDormer
TWD483.00
Each
units
AS225 3/16in BS328 60° Right Hand BS5 Yes 2.5 in HSS -
RS Stock No. 773-130
Mfr. Part No.A225-BS6
BrandDormer
TWD1,053.00
Each
units
AS225 1/4in BS328 60° Right Hand BS6 Yes 3 in HSS -
RS Stock No. 408-7900
BrandRS PRO
TWD100.00
Each
units
- 3/64in BS328 60° Right Hand BS1 Yes 1.5 in HSS -
RS Stock No. 136-3955
Mfr. Part No.A2424.0X10.0
BrandDormer
TWD1,098.00
Each
units
A242 4 (Centre) mm, 10 (Overall) mm - 60° Right Hand - Yes 100 mm HSS-E Centre Drill
RS Stock No. 542-790
Mfr. Part No.A225 BS1
BrandDormer
TWD156.00
Each
units
AS225 3/64in BS328 60° Right Hand BS1 Yes 1.5 in HSS -
RS Stock No. 136-3952
Mfr. Part No.A2421.0X4.0
BrandDormer
TWD546.00
Each
units
A242 1 (Centre) mm, 4 (Overall) mm - 60° Right Hand - Yes 100 mm HSS-E Centre Drill
RS Stock No. 182-1921
BrandRS PRO
TWD396.00
Each
units
- 8mm - - - - - - HSCo -
RS Stock No. 136-3956
Mfr. Part No.A2425.0X12.0
BrandDormer
TWD1,553.00
Each
units
A242 5 (Centre) mm, 12 (Overall) mm - 60° Right Hand - Yes 100 mm HSS-E Centre Drill
RS Stock No. 182-1886
BrandRS PRO
TWD569.00
Each
units
- 10mm - - - - - - HSCo -
RS Stock No. 136-3954
Mfr. Part No.A2423.0X8.0
BrandDormer
TWD669.00
Each
units
A242 3 (Centre) mm, 8 (Overall) mm - 60° Right Hand - Yes 100 mm HSS-E Centre Drill
RS Stock No. 542-784
Mfr. Part No.A225 BS2
BrandDormer
TWD181.00
Each
units
AS225 1/16in BS328 60° Right Hand BS2 Yes 1.75 in HSS -
RS Stock No. 773-102
Mfr. Part No.A225-BS3
BrandDormer
TWD220.00
Each
units
AS225 3/32in BS328 60° Right Hand BS3 Yes 2 in HSS -
RS Stock No. 182-1892
BrandRS PRO
TWD447.00
Each
units
- 10mm - - - - - - HSCo -
RS Stock No. 136-3953
Mfr. Part No.A2422.0X6.0
BrandDormer
TWD585.00
Each
units
A242 2 (Centre) mm, 6 (Overall) mm - 60° Right Hand - Yes 100 mm HSS-E Centre Drill
RS Stock No. 408-7938
BrandRS PRO
TWD138.00
Each
units
- 3/32in BS328 60° Right Hand BS3 Yes 2 in HSS -
RS Stock No. 408-7950
BrandRS PRO
TWD392.00
Each
units
- 3/16in BS328 60° Right Hand BS5 Yes 2.5 in HSS -