Spring Hooks

A spring hook is a useful tool for pulling or pushing springs into position. A spring hook consists of a thin stainless steel shaft terminated on one or both ends with hooks for attaching or removing springs. Unlike pliers or tweezers, spring hooks do not cause damage to the springs when used.Types of Spring Hook Single Ended Spring HooksThese spring hooks are terminated one end and are either push spring hooks or pull spring hooks. The push spring hooks are used for positioning and pushing springs into position and the pull spring hooks are used for removing or retracting springs. These spring hooks have a plastic handle the other end for a secure grip. Push/Pull Spring HooksThese spring hooks are double ended and have a hook one end called a pusher hook to position a spring. One the other end is a retracting hook which is used to retract or remove a spring. Push/Pull spring hooks have a knurled or insulated plastic grip in the middle for easy and secure handlingWhat is a Spring Hook used for?Spring hooks are used for pushing or pulling springs into position in restricted areas that fingers cant access. Other uses of spring hooks include directing or retrieving wiring, retrieval of small parts in restrictive areas and removing O-Rings. Spring hooks are often used by electronics engineers, jewellery makers and model makersSelection of Spring HooksSpring hooks are available with different pulling capacities with heavy-duty spring hooks having the highest capacity. Spring hooks are also available in different lengths and some can be extended in length by using extension pieces.

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Length Overall Length Pulling Capacity Number of Pieces
RS Stock No. 619-200
BrandRS PRO
TWD1,258.00
1 Set
Set(s)
100mm 380 mm 5kg 8
RS Stock No. 136-9859
BrandRS PRO
TWD972.00
1 Kit
Kit(s)
- 100 mm - -
RS Stock No. 405-3294
BrandRS PRO
TWD746.00
Each
units
250mm 380 mm 30kg 1
RS Stock No. 794-7757
Mfr. Part No.835A
BrandFacom
TWD1,009.00
Each
units
- - - 1
RS Stock No. 351-4495
Mfr. Part No.2-132
BrandBernstein
TWD366.00
Each
units
- 175 mm - -