Long Nose Pliers

Long Nose Pliers also known as needle-nose pliers, pointy-nose pliers or snipe-nose pliers. These pliers are multi-purpose; cutting, holding, bending and stripping wire.How they workLong Nose Pliers rely on the physical strengths of the operator to deliver accuracy by opening and closing the levers together during applicationWhat materials are they made fromLong nose pliers are typically made from steel and come with various lever options including 1000 V insulated, bi-material or plastic sheath.Long Nose Pliers are used by: Electricians, Network Engineers, Artists and Jewellery designers.

...
Read more Read less

Filters

Viewing 1 - 20 of 36 products
Results per page
Description Price Cutting Capacity Jaw Length Non Sparking Overall Length Material ESD Safe Jaw Depth VDE/1000V Approved Height Safe
RS Stock No. 541-7071
BrandRS PRO
TWD534.00
Each
units
- - - 120 mm Chrome Vanadium Steel - - - -
RS Stock No. 487-145
BrandRS PRO
TWD606.00
Each
units
Medium Hard Wire: 2.5 mm; Hard Wire: 1.6 mm 40mm - 160 mm Chrome Vanadium Steel - 2.5mm - -
RS Stock No. 847-3756
BrandRS PRO
TWD391.00
Each
units
- - - 140 mm Chrome Vanadium Steel - - - -
RS Stock No. 541-7043
BrandRS PRO
TWD581.00
Each
units
- 46.5mm - 160 mm Chrome Plated Steel - 9.5mm - -
RS Stock No. 847-3765
BrandRS PRO
TWD263.00
Each
units
- - - 120 mm Chrome Vanadium Steel - - - -
RS Stock No. 732-814
BrandRS PRO
TWD449.00
Each
units
- 53mm - 200 mm - - - - -
RS Stock No. 606-529
BrandRS PRO
TWD617.00
Each
units
- 32mm - 160 mm Steel - 1.2mm - -
RS Stock No. 668-5916
BrandRS PRO
TWD720.00
Each
units
- - - 160 mm Chrome Vanadium Steel - - - -
RS Stock No. 245-0536
BrandRS PRO
TWD723.00
Each
units
- 17mm - 160 mm Steel Yes - - -
RS Stock No. 487-090
BrandRS PRO
TWD629.00
Each
units
Medium Hard Wire: 2.5 mm; Hard Wire: 1.6 mm 51mm - 160 mm Chrome Vanadium Steel - 8mm - -
RS Stock No. 875-5809
BrandRS PRO
TWD570.00
Each
units
Hard Wire: 1.6 mm - - 160 mm Steel - - - -
RS Stock No. 864-0791
BrandRS PRO
TWD317.00
Each
units
- - - 6 in High Carbon Steel Yes - - -
RS Stock No. 136-6968
BrandRS PRO
TWD2,143.00
1 Box of 1
Box(es)
1.4 (Piano Wire) mm, 2 (Hard Wire) mm, 3 (Medium Hard Wire) mm - - 220 mm - - - Yes -
RS Stock No. 125-3109
BrandRS PRO
TWD729.00
Each
units
1.6 mm 67mm - 200 mm Steel - 10.2mm - -
RS Stock No. 125-3073
BrandRS PRO
TWD841.00
Each
units
1.6 mm 74mm - 200 mm Steel - 10mm Yes -
RS Stock No. 548-170
BrandRS PRO
TWD233.00
Each
units
- - - 130 mm Carbon Steel - - - -
RS Stock No. 668-5922
BrandRS PRO
TWD781.00
Each
units
- - - 200 mm Chrome Nickel Alloy Steel - - - -
RS Stock No. 182-9797
BrandRS PRO
TWD815.00
Each
units
- 25mm - 130 mm Stainless Steel - 11.5mm - -
RS Stock No. 847-3793
BrandRS PRO
TWD496.00
Each
units
- - - 5.7 in High Carbon Steel - - - -
RS Stock No. 245-0520
BrandRS PRO
TWD637.00
Each
units
- 17mm - 140 mm Steel Yes - - -