Cutters

Cutters are a hand held tool for cutting different materials.Typical Types of Cutters Diagonal cutters are also known as side cutters. They are ideal for gripping, splicing or cutting wires, and strip insulation. They cut by indenting and wedging the wire apart and give a cleaner cut than using a knife. End cutters also known as nippers are used to cut through wire, springs, nails, bolts and rivets. They have an almost flat bladed head which lets you cut close against the surface without digging into it. Wire rope cutters for the clean shearing of wire rope without fanning. The jaws pull the wire rope into them and trap the cable. Bolt cutters are designed to send a large amount of torque to the cutting head to make cutting metal locks easy. Snipe nose or needle nose cutters are designed to hold and cut.

...
Read more Read less

Filters

Viewing 1 - 20 of 44 products
Results per page
Description Price Model Number Non Sparking Type Overall Length Jaw Length VDE/1000V Approved Height Safe ESD Safe Material Maximum Cutting Capacity Cutting Capacity Copper Wire Cutting Capacity Ductile Wire Cutting Capacity Hard Wire Cutting Capacity Iron Wire
RS Stock No. 497-007
BrandRS PRO
TWD1,067.00
Each
units
- - Diagonal 180 mm - Yes - - Steel 2.7mm - - - -
RS Stock No. 497-003
BrandRS PRO
TWD972.00
Each
units
- - End Cutter 160 mm - Yes - - Steel 2.2mm - - - -
RS Stock No. 911-1055
BrandRS PRO
TWD1,414.00
Each
units
- - Diagonal 160 mm - Yes - - Chrome Vanadium Steel 2 mm @ 1600 N/mm², 2.8 mm @ 800 N/mm² - - - -
RS Stock No. 847-3784
BrandRS PRO
TWD494.00
Each
units
- - Electronics Diagonal Cutters 4.5 in - - - - Chrome Vanadium Steel - - - - -
RS Stock No. 911-1064
BrandRS PRO
TWD1,506.00
Each
units
- - Diagonal 207 mm - Yes - - Chrome Vanadium Steel 2.5 mm @ 1600 N/mm², 3 mm @ 800 N/mm² - - - -
RS Stock No. 208-1994
BrandRS PRO
TWD2,166.00
Each
units
- - Compound Action 160 mm - - - - Steel 5mm - - - -
RS Stock No. 540-1969
BrandRS PRO
TWD701.00
Each
units
- - Electronics Diagonal Cutters 138 mm - - - Yes - 1.02mm 1.02mm - - -
RS Stock No. 144-7567
BrandRS PRO
TWD569.00
Each
units
- - Diagonal Cutting Plier 152.4 mm - Yes - - Chrome Vanadium Steel - - - - -
RS Stock No. 136-6969
BrandRS PRO
TWD2,024.00
1 Box of 1
Box(es)
21-180 - Diagonal 180 mm - Yes - - - 2.3 (Piano Wire) mm, 2.7 (Hard Wire) mm, 3.8 (Medium Hard Wire) mm - - 2.7mm -
RS Stock No. 540-1975
BrandRS PRO
TWD571.00
Each
units
- - Electronics Diagonal Cutters 144 mm 27mm - - Yes - 1.02mm 1.02mm - - -
RS Stock No. 136-6970
BrandRS PRO
TWD2,381.00
1 Box of 1
Box(es)
21-185 - Diagonal 180 mm - Yes - - - 2 (Piano Wire) mm, 2.5 (Hard Wire) mm, 3.5 (Medium Hard Wire) mm - - 2.5mm -
RS Stock No. 847-2951
BrandRS PRO
TWD692.00
Each
units
- - Electronics Diagonal Cutters 148 mm 24mm - - Yes - 2mm - - - -
RS Stock No. 136-9887
BrandRS PRO
TWD1,620.00
Each
units
E5541 - Electronics Diagonal Cutters 125 mm 10mm - - Yes Stainless Steel 1.2mm - - - -
RS Stock No. 540-1997
BrandRS PRO
TWD638.00
Each
units
- - Electronics Diagonal Cutters 144 mm - - - Yes - 1.02mm 1.02mm - - -
RS Stock No. 875-5806
BrandRS PRO
TWD846.00
Each
units
- - Diagonal 180 mm - - - - Tool Steel 2mm - - - -
RS Stock No. 864-0805
BrandRS PRO
TWD379.00
Each
units
- - Electronics Diagonal Cutters 5 in - - - Yes High Carbon Steel - <1.6mm - - -
RS Stock No. 875-5799
BrandRS PRO
TWD697.00
Each
units
- - Diagonal 180 mm - - - - Steel 2.5mm - - 2.5mm -
RS Stock No. 847-2955
BrandRS PRO
TWD831.00
Each
units
- - Electronics Diagonal Cutters 140 mm 14mm - - Yes - 2mm - - 2mm -
RS Stock No. 136-6971
BrandRS PRO
TWD1,634.00
1 Box of 1
Box(es)
133-160 - Diagonal 160 mm - Yes - - - 2 (Piano Wire) mm, 2.5 (Hard Wire) mm, 3.5 (Medium Hard Wire) mm - - 2.5mm -
RS Stock No. 847-3816
BrandRS PRO
TWD444.00
Each
units
- - Electronics End Cutting Nipper 5 in - - - - High Carbon Steel - <1.6mm - - -