Slot Drills

Slot drills are drill tips designed to be used with general machine applications. Each slot drill is highlighted by reinforced end teeth for reduced chipping and complete durability. With various cut lengths and shank types, there is sure to be a suitable version for a limitless number of applications.Uses Woodwork and Metal Work Construction CarpentryBenefits Versions with high wear resistance Longevity Various materials, including HSS and Micrograin Carbide

...
Read more Read less

Filters

Viewing 41 - 60 of 106 products
Results per page
Description Price Shank Type Cut Length Cutter Diameter Number of Flutes Material Overall Length Shank Diameter Diameter Tolerance
RS Stock No. 728-7068
Mfr. Part No.S9036.0
BrandDormer
TWD966.00
Each
units
Plain 19mm 6mm 3 Micrograin Carbide 57 mm 6 mm H10
RS Stock No. 224-4684
Mfr. Part No.C810 6.0MM
BrandDormer
TWD1,909.00
Each
units
Screwed 6mm 12.5mm 3 HSS 57 mm 10 mm D11
RS Stock No. 530-738
Mfr. Part No.C1107.0
BrandDormer
TWD1,079.00
Each
units
Plain 10mm 7mm 2 HSS-E-PM 60 mm 10 mm E8
RS Stock No. 728-7819
Mfr. Part No.C1231/2
BrandDormer
TWD2,288.00
Each
units
Plain 26mm 1/2in 2 HSS-E-PM 83 mm 12 mm E8
RS Stock No. 466-093
Mfr. Part No.C123 15.0
BrandDormer
TWD2,404.00
Each
units
Plain 26mm 15mm 2 HSS-E-PM 83 mm 12 mm E8
RS Stock No. 728-7728
Mfr. Part No.C11015.0
BrandDormer
TWD2,088.00
Each
units
Plain 16mm 15mm 2 HSS-E-PM 73 mm 12 mm E8
RS Stock No. 728-7734
Mfr. Part No.C1107/8
BrandDormer
TWD3,326.00
Each
units
Plain 22mm 7/8in 2 HSS-E-PM 88 mm 20 mm E8
RS Stock No. 728-7661
Mfr. Part No.C1101.5
BrandDormer
TWD1,146.00
Each
units
Plain 3mm 1.5mm 2 HSS-E-PM 47 mm 6 mm E8
RS Stock No. 300-2188
Mfr. Part No.C333-14,00
BrandDormer
TWD2,565.00
Each
units
Plain 53mm 14mm 3 HSS-E-PM 110 mm 12 mm K10
RS Stock No. 728-7780
Mfr. Part No.C1236.0
BrandDormer
TWD1,013.00
Each
units
Plain 13mm 6mm 2 HSS-E-PM 57 mm 6 mm E8
RS Stock No. 728-7018
Mfr. Part No.S9026.0
BrandDormer
TWD967.00
Each
units
Plain 19mm 6mm 2 Micrograin Carbide 57 mm 6 mm H10
RS Stock No. 728-7074
Mfr. Part No.S9039.0
BrandDormer
TWD1,625.00
Each
units
Plain 21mm 9mm 3 Micrograin Carbide 72 mm 10 mm H10
RS Stock No. 224-4729
Mfr. Part No.C810 12.0MM
BrandDormer
TWD3,265.00
Each
units
Screwed 9mm 21mm 3 HSS 69 mm 12 mm D11
RS Stock No. 359-6936
Mfr. Part No.C123-4.50
BrandDormer
TWD984.00
Each
units
Plain 11mm 4.5mm 2 HSS-E-PM 55 mm 6 mm E8
RS Stock No. 185-7557
BrandRS PRO
TWD7,514.00
1 Set
Set(s)
Screwed 9.5 mm, 11 mm, 12.5 mm, 14.5 mm, 19 mm, 22 mm, 24 mm, 25.5 mm 4 mm, 5 mm, 6 mm, 8 mm, 10 mm, 12 mm, 14 mm, 16 mm, 18 mm, 20 mm 2 - 52.5 mm, 56.5 mm, 59.5 mm, 60.5 mm, 66.5 mm, 68.5 mm, 72 mm, 74 mm, 77 mm 6 mm, 10 mm, 12 mm, 16 mm BS 122/4
RS Stock No. 728-7037
Mfr. Part No.S90218.0
BrandDormer
TWD3,586.00
Each
units
Plain 32mm 18mm 2 Micrograin Carbide 92 mm 18 mm H10
RS Stock No. 728-7743
Mfr. Part No.C11025.0
BrandDormer
TWD4,695.00
Each
units
Plain 26mm 25mm 2 HSS-E-PM 102 mm 25 mm E8
RS Stock No. 728-7724
Mfr. Part No.C1101/2
BrandDormer
TWD2,062.00
Each
units
Plain 16mm 1/2in 2 HSS-E-PM 73 mm 12 mm E8
RS Stock No. 728-7027
Mfr. Part No.S90210.0
BrandDormer
TWD1,815.00
Each
units
Plain 22mm 10mm 2 Micrograin Carbide 72 mm 10 mm H10
RS Stock No. 728-7712
Mfr. Part No.C1103/8
BrandDormer
TWD1,456.00
Each
units
Plain 13mm 3/8in 2 HSS-E-PM 63 mm 10 mm E8