Slot Drills

Slot drills are drill tips designed to be used with general machine applications. Each slot drill is highlighted by reinforced end teeth for reduced chipping and complete durability. With various cut lengths and shank types, there is sure to be a suitable version for a limitless number of applications.Uses Woodwork and Metal Work Construction CarpentryBenefits Versions with high wear resistance Longevity Various materials, including HSS and Micrograin Carbide

...
Read more Read less

Filters

Viewing 1 - 20 of 106 products
Results per page
Description Price Shank Type Cut Length Cutter Diameter Number of Flutes Material Overall Length Shank Diameter Diameter Tolerance
RS Stock No. 350-1067
Mfr. Part No.C110-M3,5
BrandDormer
TWD715.00
Each
units
Plain 6mm 3.5mm 2 HSS-E-PM 50 mm 6 mm E8
RS Stock No. 544-389
Mfr. Part No.C1107.5
BrandDormer
TWD1,184.00
Each
units
Plain 10mm 7.5mm 2 HSS-E-PM 60 mm 10 mm E8
RS Stock No. 728-7046
Mfr. Part No.S90220.0
BrandDormer
TWD4,433.00
Each
units
Plain 38mm 20mm 2 Micrograin Carbide 104 mm 20 mm H10
RS Stock No. 300-2188
Mfr. Part No.C333-14,00
BrandDormer
TWD2,449.00
Each
units
Plain 53mm 14mm 3 HSS-E-PM 110 mm 12 mm K10
RS Stock No. 728-7002
Mfr. Part No.S9023.0
BrandDormer
TWD704.00
Each
units
Plain 12mm 3mm 2 Micrograin Carbide 38 mm 3 mm H10
RS Stock No. 564-315
Mfr. Part No.C11014.0
BrandDormer
TWD1,636.00
Each
units
Plain 16mm 14mm 2 HSS-E-PM 73 mm 12 mm E8
RS Stock No. 544-399
Mfr. Part No.C11016.0
BrandDormer
TWD1,855.00
Each
units
Plain 19mm 16mm 2 HSS-E-PM 79 mm 16 mm E8
RS Stock No. 224-4684
Mfr. Part No.C810 6.0MM
BrandDormer
TWD1,824.00
Each
units
Screwed 6mm 12.5mm 3 HSS 57 mm 10 mm D11
RS Stock No. 728-7055
Mfr. Part No.S9034.0
BrandDormer
TWD762.00
Each
units
Plain 14mm 4mm 3 Micrograin Carbide 50 mm 4 mm H10
RS Stock No. 544-383
Mfr. Part No.C11019.0
BrandDormer
TWD2,893.00
Each
units
Plain 19mm 19mm 2 HSS-E-PM 79 mm 16 mm E8
RS Stock No. 350-1089
Mfr. Part No.C110-M4,5
BrandDormer
TWD803.00
Each
units
Plain 7mm 4.5mm 2 HSS-E-PM 51 mm 6 mm E8
RS Stock No. 728-7784
Mfr. Part No.C1231/4
BrandDormer
TWD1,496.00
Each
units
Plain 16mm 1/4in 2 HSS-E-PM 66 mm 10 mm E8
RS Stock No. 728-7686
Mfr. Part No.C1102.5
BrandDormer
TWD1,044.00
Each
units
Plain 5mm 2.5mm 2 HSS-E-PM 49 mm 6 mm E8
RS Stock No. 300-2201
Mfr. Part No.C333-18,00
BrandDormer
TWD3,396.00
Each
units
Plain 63mm 18mm 3 HSS-E-PM 123 mm 16 mm K10
RS Stock No. 728-7059
Mfr. Part No.S9035.0
BrandDormer
TWD812.00
Each
units
Plain 16mm 5mm 3 Micrograin Carbide 50 mm 5 mm H10
RS Stock No. 728-7005
Mfr. Part No.S9024.0
BrandDormer
TWD762.00
Each
units
Plain 14mm 4mm 2 Micrograin Carbide 50 mm 4 mm H10
RS Stock No. 728-7049
Mfr. Part No.S9032.0
BrandDormer
TWD728.00
Each
units
Plain 6mm 2mm 3 Micrograin Carbide 38 mm 3 mm H10
RS Stock No. 728-7677
Mfr. Part No.C1103/32
BrandDormer
TWD472.00
Each
units
Plain 5mm 3/32in 2 HSS-E-PM 49 mm 6 mm E8
RS Stock No. 728-7077
Mfr. Part No.S90310.0
BrandDormer
TWD1,646.00
Each
units
Plain 22mm 10mm 3 Micrograin Carbide 72 mm 10 mm H10
RS Stock No. 728-7080
Mfr. Part No.S90314.0
BrandDormer
TWD3,101.00
Each
units
Plain 30mm 14mm 3 Micrograin Carbide 83 mm 14 mm H10