Mini Mills

Mini mills are small milling tools that are made typically from types of steel such as cobalt. How do they work?Mini mills will fit into your power tool and enable you to drill down very finite amounts to desired effect. They are typically very cheap and easily replaceable making them perfect for quick jobs.Features and benefits: Low cost making them easy to replace Work on a range of material types such as steel, stainless steel, copper etc. Short and long series are available E8 tolerancesWhere might I use one? Any type of construction work DIY work at home

...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Clearance Cutter Diameter Cut Length Overall Length Number of Flutes Diameter Tolerance Disposable Material Shank Diameter Shank Type
RS Stock No. 696-336
Mfr. Part No.C380 1-0MM
BrandDormer
TWD513.00
Each
units
8.5mm 1mm 2mm 24.5 mm 2 E8 Yes HSCo 6 mm Flatted
RS Stock No. 696-370
Mfr. Part No.C380 3-0MM
BrandDormer
TWD316.00
Each
units
11mm 3mm 4.5mm 28 mm 3 E8 Yes HSCo 6 mm Flatted
RS Stock No. 696-358
Mfr. Part No.C380 2-0MM
BrandDormer
TWD337.00
Each
units
9.5mm 2mm 3mm 25.5 mm 3 E8 Yes HSCo 6 mm Flatted
RS Stock No. 695-816
Mfr. Part No.C382 6-0MM
BrandDormer
TWD344.00
Each
units
20.5mm 6mm 16mm 44.5 mm 3 E8 Yes HSCo 6 mm Flatted
RS Stock No. 696-409
Mfr. Part No.C380 4-0MM
BrandDormer
TWD316.00
Each
units
12.5mm 4mm 6.5mm 32.5 mm 3 E8 Yes HSCo 6 mm Flatted
RS Stock No. 696-550
Mfr. Part No.C382 3-0MM
BrandDormer
TWD360.00
Each
units
14.5mm 3mm 7.5mm 34 mm 3 E8 Yes HSCo 6 mm Flatted
RS Stock No. 696-421
Mfr. Part No.C380 6-0MM
BrandDormer
TWD316.00
Each
units
15mm 6mm 9.5mm 36 mm 3 E8 Yes HSCo 6 mm Flatted
RS Stock No. 696-364
Mfr. Part No.C380 2-5MM
BrandDormer
TWD326.00
Each
units
10mm 2.5mm 4mm 26 mm 3 E8 Yes HSCo 6 mm Flatted