Milling Inserts

Milling inserts are used with milling cutting tools when cutting or shaping metals such as steel, alloy and cast iron. They're designed to protect your milling cutter from damage caused by extreme heat and force, ensuring longer tool life. This in turn can help you work more productively because your tool won't buckle or change shape.

Benefits and features​ of using milling inserts

  • They ensure secure machining with a long and predictable tool life
  • They have high metal removal rates and high reliability, even in challenging conditions, such as complex tool paths and deep cavities
  • They can perform in both dry and wet machining
  • There are different shapes and sizes available including circular, triangular, square and rectangular depending on the cut you need

How to fit and/or change your milling inserts

To fit or change your milling inserts, you need an allen key or a screwdriver. There are clamps on the milling cutter that are screwed in. You need to undo the screws on the clamps and then insert the milling inserts. Finally, re-tighten the screws so that the milling insert is secure.


...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Type Shape Bore Diameter Side Length Height Grade
RS Stock No. 136-4000
Mfr. Part No.TNGX 100404SR-M M8340
BrandPramet
TWD660.40
Each (In a Pack of 10)
units
Indexable Triangular 2.8mm 10.39mm 4.69mm M8340
RS Stock No. 899-8472
Mfr. Part No.SEMT 09T3AFSN:M8340
BrandPramet
TWD4,140.00
1 Box of 10
Box(es)
Indexable Square 3.5mm 9.53mm 3.97mm M8340
RS Stock No. 866-0607
Mfr. Part No.LNGX 120508ER-M:M8340
BrandPramet
TWD7,131.00
1 Box of 10
Box(es)
Indexable Rectangular 4.5mm 12mm 7.1mm M8340
RS Stock No. 866-0584
Mfr. Part No.PDKT 090530ER-FM:M8345
BrandPramet
TWD7,558.00
1 Box of 10
Box(es)
Indexable Pentagon 5.5mm 9mm 5.47mm M8345
RS Stock No. 866-0647
Mfr. Part No.ADMX 160608SR-M:M9325
BrandPramet
TWD6,976.00
1 Box of 10
Box(es)
Indexable Diamond 4.5mm 16mm 6.25mm M9325
RS Stock No. 866-0348
Mfr. Part No.SPKR 1203EDSR:M9340
BrandPramet
TWD4,312.00
1 Box of 10
Box(es)
Indexable Square 12.7mm 12.7mm 3.18mm M9340
RS Stock No. 866-0357
Mfr. Part No.TPKN 1603PDER:8230
BrandPramet
TWD3,787.00
1 Box of 10
Box(es)
Indexable Triangular 9.53mm 16.5mm 3.18mm 8230