End Mills

An end mill is a type of cutting tool that is used in milling applications. They have cutting edges on the end and sides of the shank enabling them to cut in all directions.The purpose of an end millThe end mill remove material by their movement within the milling machine or from the cutters shape.The number of flutes (spirals on the end mill) give different results 2 flute allows maximum space for chip ejection and is used for general milling operations 3 flute is an excellent choice for slotting, it has a larger cross section and is used in general milling operations 4, 5, 6 and 8 flute can improve the surface finish if the feed rate remains the same. A greater number of flutes reduces chip load and produces a much finer finishEnd cut types Centre cutting end mills have one or more cutting edges at the tip to allow the user to plunge, drill or ramp into a cut. Non-Centre cutting end mills have peripheral teeth that allow the user to side cut or contour an external surface.Shank Types End mills with a plain shank are used with a collet style holder and are the most common shank type End mills with a Weldon shank have one or two flats with set screws in the holder that tighten on the flanks of flats to hold the mill to prevent it from rotatingTypical applicationsEnd mills are used for profiling milling, face milling, tracer milling, semi-finishing and finishing.

...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Cutter Diameter Cut Length Number of Flutes Material Overall Length Shank Type Shank Diameter Centre Cutting Diameter Tolerance
RS Stock No. 523-0464
BrandRS PRO
TWD279.00
Each
units
2.5mm 4mm 3 HSCo 26 mm Weldon 6 mm - -
RS Stock No. 523-0470
BrandRS PRO
TWD279.00
Each
units
3mm 4.5mm 3 HSCo 28 mm Weldon 6 mm - -
RS Stock No. 185-7558
BrandRS PRO
TWD9,222.00
1 Set
Set(s)
3 mm, 4 mm, 6 mm, 8 mm, 10 mm, 12 mm, 14 mm, 16 mm, 18 mm, 20 mm 9.5 mm, 12.5 mm, 16 mm, 18 mm, 21 mm, 24 mm, 28.5 mm, 35 mm, 38 mm 4 HSCo 54 mm, 57 mm, 60.5 mm, 63.5 mm, 66.5 mm, 70 mm, 73 mm, 77 mm, 80 mm, 83.5 mm Screwed 6 mm, 12 mm, 16 mm Yes BS 122/4
RS Stock No. 523-0492
BrandRS PRO
TWD279.00
Each
units
4mm 6.5mm 3 HSCo 32.5 mm Weldon 6 mm - -
RS Stock No. 523-0458
BrandRS PRO
TWD279.00
Each
units
2mm 3mm 3 HSCo 25.5 mm Weldon 6 mm - -
RS Stock No. 523-0486
BrandRS PRO
TWD279.00
Each
units
3.5mm 5.5mm 3 HSCo 30 mm Weldon 6 mm - -
RS Stock No. 136-8073
BrandRS PRO
TWD4,423.00
Each
units
8 mm, 10 mm, 12 mm, 16 mm, 20 mm - 4 HSS 100 mm Screwed - Yes BS 122/4
RS Stock No. 523-0515
BrandRS PRO
TWD279.00
Each
units
6mm 9.5mm 3 HSCo 36 mm Weldon 6 mm - -
RS Stock No. 523-0509
BrandRS PRO
TWD279.00
Each
units
5mm 7.5mm 3 HSCo 36 mm Weldon 6 mm - -