End Mills

An end mill is a type of cutting tool that is used in milling applications. They have cutting edges on the end and sides of the shank enabling them to cut in all directions.The purpose of an end millThe end mill remove material by their movement within the milling machine or from the cutters shape.The number of flutes (spirals on the end mill) give different results 2 flute allows maximum space for chip ejection and is used for general milling operations 3 flute is an excellent choice for slotting, it has a larger cross section and is used in general milling operations 4, 5, 6 and 8 flute can improve the surface finish if the feed rate remains the same. A greater number of flutes reduces chip load and produces a much finer finishEnd cut types Centre cutting end mills have one or more cutting edges at the tip to allow the user to plunge, drill or ramp into a cut. Non-Centre cutting end mills have peripheral teeth that allow the user to side cut or contour an external surface.Shank Types End mills with a plain shank are used with a collet style holder and are the most common shank type End mills with a Weldon shank have one or two flats with set screws in the holder that tighten on the flanks of flats to hold the mill to prevent it from rotatingTypical applicationsEnd mills are used for profiling milling, face milling, tracer milling, semi-finishing and finishing.

...
Read more Read less

Filters

Viewing 1 - 20 of 77 products
Results per page
Description Price Cutter Diameter Cut Length Number of Flutes Material Overall Length Shank Type Shank Diameter Centre Cutting Diameter Tolerance
RS Stock No. 728-7829
Mfr. Part No.C2472.0
BrandDormer
TWD1,298.00
Each
units
2mm 7mm 4 HSCo 51 mm Weldon 6 mm Yes K10
RS Stock No. 666-6693
Mfr. Part No.S9043.0
BrandDormer
TWD534.00
Each
units
3mm 12mm 4 Solid Carbide 38 mm Plain 3 mm Yes H12
RS Stock No. 728-7853
Mfr. Part No.C2471/2
BrandDormer
TWD2,728.00
Each
units
1/2in 26mm 4 HSS-E-PM 83 mm Weldon 12 mm - K10
RS Stock No. 728-7897
Mfr. Part No.C2731/4
BrandDormer
TWD2,694.00
Each
units
1/4in 30mm 4 HSS-E-PM 80 mm Weldon 10 mm - K10
RS Stock No. 728-7885
Mfr. Part No.C2735.0
BrandDormer
TWD1,474.00
Each
units
5mm 24mm 4 HSCo 68 mm Weldon 6 mm Yes K10
RS Stock No. 728-7831
Mfr. Part No.C2471/8
BrandDormer
TWD1,276.00
Each
units
1/8in 10mm 4 HSS-E-PM 54 mm Weldon 6 mm - K10
RS Stock No. 523-0470
BrandRS PRO
TWD279.00
Each
units
3mm 4.5mm 3 HSCo 28 mm Weldon 6 mm - -
RS Stock No. 171-2442
Mfr. Part No.K-109-40
BrandHozan
TWD151.00
Each
units
2.3mm - - HSS - - 2.35 mm - -
RS Stock No. 666-6697
Mfr. Part No.S9044.0
BrandDormer
TWD546.00
Each
units
4mm 14mm 4 Solid Carbide 50 mm Plain 4 mm Yes H12
RS Stock No. 728-7986
Mfr. Part No.C24710.0
BrandDormer
TWD1,694.00
Each
units
10mm 22mm 4 HSCo 72 mm Weldon 10 mm Yes K10
RS Stock No. 728-7857
Mfr. Part No.C24713.0
BrandDormer
TWD2,640.00
Each
units
13mm 26mm 4 HSCo 83 mm Weldon 12 mm Yes K10
RS Stock No. 728-7835
Mfr. Part No.C2473/16
BrandDormer
TWD1,364.00
Each
units
3/16in 13mm 4 HSS-E-PM 57 mm Weldon 6 mm - K10
RS Stock No. 728-7866
Mfr. Part No.C2475/8
BrandDormer
TWD3,080.00
Each
units
5/8in 32mm 4 HSS-E-PM 92 mm Weldon 16 mm - K10
RS Stock No. 728-8008
Mfr. Part No.C24718.0
BrandDormer
TWD3,399.00
Each
units
18mm 32mm 4 HSCo 92 mm Weldon 16 mm Yes K10
RS Stock No. 523-0458
BrandRS PRO
TWD279.00
Each
units
2mm 3mm 3 HSCo 25.5 mm Weldon 6 mm - -
RS Stock No. 728-7945
Mfr. Part No.C27318.0
BrandDormer
TWD4,059.00
Each
units
18mm 63mm 4 HSCo 123 mm Weldon 16 mm Yes K10
RS Stock No. 666-6729
Mfr. Part No.S90412.0
BrandDormer
TWD1,800.00
Each
units
12mm 25mm 4 Solid Carbide 73 mm Plain 12 mm Yes H12
RS Stock No. 728-7908
Mfr. Part No.C2733/8
BrandDormer
TWD1,556.00
Each
units
3/8in 45mm 4 HSS-E-PM 95 mm Weldon 10 mm - K10
RS Stock No. 523-0509
BrandRS PRO
TWD279.00
Each
units
5mm 7.5mm 3 HSCo 36 mm Weldon 6 mm - -
RS Stock No. 728-7894
Mfr. Part No.C2736.0
BrandDormer
TWD1,474.00
Each
units
6mm 24mm 4 HSCo 68 mm Weldon 6 mm Yes K10