Hacksaws

A hacksaw is a fine toothed saw that is capable of cutting steel and other metals with the minimum of hassle. Most hacksaws feature a C-shaped frame that holds a blade under tension. These hacksaws have a handle, usually a pistol grip with pins for attaching a disposable blade. The frames can be adjustable to accommodate blades on different sides.With a hacksaw, cutting through thicker materials can prove difficult, and the blade can become damaged or broken. Blunt blades can be easily replaced with the frames simple to adjust.Types of hacksaws available at RS are:
  • Full sized hacksaw – Capable of cutting through a range of materials, with relative ease. This can adjusted with the type of blade installed (12, 18, 24 or 32 teeth per inch). The blades are 12 inches in length.
  • Junior hacksaw – This is ideal for small cutting jobs when space is limited. The blade is much smaller than a full sized hacksaw, and is used for more precise cutting or for applications that require a neater finish. This is due to the very small teeth with relatively shallow gullets, so they cut and remove less material with each stroke.

...
Read more Read less

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Handle Type Blade Included Blade Length Positions Number of Positions Height Safe Number of Teeth per Inch Weight Blade Material
RS Stock No. 911-1159
BrandRS PRO
TWD2,683.00
Each
units
Insulated Yes 300 mm - - - - 658g Hardened Steel
New
RS Stock No. 192-3673
BrandRS PRO
TWD1,789.00
Each
units
Insulated Yes 150 mm - - - - 151g -
RS Stock No. 545-159
BrandRS PRO
TWD232.00
Each
units
Adjustable Yes 150 mm - - - 32 - HCS
RS Stock No. 789-4578
BrandRS PRO
TWD207.00
Each
units
Ergonomic Yes - - - - 24 110g Carbon Steel
RS Stock No. 537-603
BrandRS PRO
TWD811.00
Each
units
Die-cast Yes 300 mm - - - 24 570g Carbon Steel
RS Stock No. 789-4580
BrandRS PRO
TWD697.00
Each
units
Ergonomic Yes - - - - 32 290g Bi-metal
RS Stock No. 734-393
BrandRS PRO
TWD358.00
Each
units
Plastic Moulded Pistol Grip Yes 150 mm - - - 32 - -
RS Stock No. 911-1152
BrandRS PRO
TWD692.00
Each
units
Insulated Yes 150 mm - - - - 145g Hardened Steel
RS Stock No. 182-9804
BrandRS PRO
TWD414.00
Each
units
Soft Grip Yes 160 mm - - - 7 142g Carbon Steel
RS Stock No. 789-4584
BrandRS PRO
TWD823.00
Each
units
Soft Grip Yes - - - - 32 640g Bi-metal
RS Stock No. 182-9803
BrandRS PRO
TWD1,158.00
Each
units
Ergonomic Yes 300 mm - - - 24 515g Bi-metal
RS Stock No. 789-4574
BrandRS PRO
TWD76.00
Each
units
- Yes - - - - 24 70g Carbon Steel
RS Stock No. 789-4587
BrandRS PRO
TWD212.00
Each
units
Ergonomic Yes - - - - 32 160g HSS
RS Stock No. 182-9801
BrandRS PRO
TWD258.00
Each
units
Ergonomic Yes 150 mm - - - 18 115g -
RS Stock No. 449-9577
BrandRS PRO
TWD638.00
Each
units
Adjustable Yes 300 mm - - - - 550g HSS
RS Stock No. 789-4593
BrandRS PRO
TWD878.00
Each
units
Ergonomic Yes - 0 °, 45 ° 2 - - 190 (6 inch) g, 480 (12 inch) g Bi-metal (12 inch), Carbon Steel (6 inch)