Hacksaws

A hacksaw is a fine toothed saw that is capable of cutting steel and other metals with the minimum of hassle. Most hacksaws feature a C-shaped frame that holds a blade under tension. These hacksaws have a handle, usually a pistol grip with pins for attaching a disposable blade. The frames can be adjustable to accommodate blades on different sides.With a hacksaw, cutting through thicker materials can prove difficult, and the blade can become damaged or broken. Blunt blades can be easily replaced with the frames simple to adjust.Types of hacksaws available at RS are:
  • Full sized hacksaw – Capable of cutting through a range of materials, with relative ease. This can adjusted with the type of blade installed (12, 18, 24 or 32 teeth per inch). The blades are 12 inches in length.
  • Junior hacksaw – This is ideal for small cutting jobs when space is limited. The blade is much smaller than a full sized hacksaw, and is used for more precise cutting or for applications that require a neater finish. This is due to the very small teeth with relatively shallow gullets, so they cut and remove less material with each stroke.

...
Read more Read less

Filters

Viewing 1 - 20 of 48 products
Results per page
Description Price Handle Type Blade Included Blade Length Positions Number of Positions Height Safe Number of Teeth per Inch Weight Blade Material
RS Stock No. 359-5387
Mfr. Part No.325
BrandBahco
TWD1,871.00
Each
units
Ergonomic Yes 300 mm 55° 2 - 24 720g Bi-metal
RS Stock No. 442-0515
Mfr. Part No.319
BrandBahco
TWD891.00
Each
units
- Yes 300 mm 55 °, 90 ° 2 - - 510g -
RS Stock No. 190-5811
Mfr. Part No.601
BrandFacom
TWD1,155.00
Each
units
Ergonomic Yes 300 mm 0 °, 45 °, 90 ° 3 - - 590g HSS
RS Stock No. 478-0671
Mfr. Part No.317
BrandBahco
TWD726.00
Each
units
- Yes 300 mm 0 °, 90 ° 2 - - - Bi-metal
RS Stock No. 911-1159
BrandRS PRO
TWD2,811.00
Each
units
Insulated Yes 300 mm - - - - 658g Hardened Steel
RS Stock No. 123-0242
Mfr. Part No.10504408
BrandIrwin
TWD586.00
Each
units
Ergonomic Yes 250 mm - - - 24 - Bi-metal
RS Stock No. 123-0243
Mfr. Part No.10506437
BrandIrwin
TWD829.00
Each
units
Soft Grip - 300 mm 90 → 180° - - - - -
RS Stock No. 755-4194
Mfr. Part No.603F
BrandFacom
TWD2,467.00
Each
units
Ergonomic Yes 300 mm 0 °, 45 °, 90 °, 135 °, 180 °, 225 °, 270 °, 315 ° 8 - - - -
RS Stock No. 783-9928
Mfr. Part No.70-20TR
TWD1,033.00
Each
units
Soft Grip Yes 300 mm - - - - 674g Bi-metal
RS Stock No. 251-7421
Mfr. Part No.225-PLUS
BrandBahco
TWD1,186.00
Each
units
- Yes 300 mm 55° 1 - 24 700g Bi-metal
RS Stock No. 789-4593
BrandRS PRO
TWD920.00
Each
units
Ergonomic Yes - 0 °, 45 ° 2 - - 190 (6 inch) g, 480 (12 inch) g Bi-metal (12 inch), Carbon Steel (6 inch)
RS Stock No. 443-4148
Mfr. Part No.98 90 S
BrandKnipex
TWD361.00
Each
units
Un-Insulated Yes 150 mm - - - - - -
RS Stock No. 910-3259
Mfr. Part No.601SLS
BrandFacom
TWD1,680.00
Each
units
Ergonomic Yes 300 mm 45 °, 90 ° 2 Yes - 615g Steel
RS Stock No. 123-0241
Mfr. Part No.10504409
BrandIrwin
TWD386.00
Each
units
Ergonomic - - - - - - - -
RS Stock No. 159-379
Mfr. Part No.80975EU
TWD1,869.00
Each
units
Cushion Grip Yes 300 mm 45 °, 90 ° 4 - 18 - HSS
RS Stock No. 162-0093
Mfr. Part No.607.MT
BrandFacom
TWD487.00
Each
units
- Yes 150 mm - - - - 140g -
RS Stock No. 776-9876
Mfr. Part No.0-20-108
BrandStanley
TWD1,353.00
Each
units
Bi-material Yes 300 mm 45 °, 90 ° 2 - 24 - -
RS Stock No. 789-4580
BrandRS PRO
TWD712.00
Each
units
Ergonomic Yes - - - - 32 290g Bi-metal
RS Stock No. 783-9925
Mfr. Part No.70-14JR
TWD177.00
Each
units
- Yes 150 mm - - - - - Bi-metal
RS Stock No. 789-4578
BrandRS PRO
TWD207.00
Each
units
Ergonomic Yes - - - - 24 110g Carbon Steel