Punch & Die Kits

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Punch Size Number of Pieces Set Contents
RS Stock No. 388-3628
BrandRS PRO
TWD1,719.00
Each
units
3/32 → 9/32in - Punches (x7); Die Key
RS Stock No. 819-9038
Mfr. Part No.52055440SET
BrandGreenlee
TWD22,336.00
Each
units
16.2 mm, 20.4 mm, 25.4 mm, 32.5 mm, 40.5 mm, 50.8 mm, 64 mm 7 Punch & Die ISO 16 (16.2 mm), Punch & Die ISO 20 (20.4 mm), Punch & Die ISO 25 (25.4 mm), Punch & Die ISO 32 (32.5 mm), Punch & Die ISO 40 (40.5 mm), Punch & Die ISO 50 (50.8 mm), Punch & Die ISO 68 (64.0 mm)
RS Stock No. 819-9054
Mfr. Part No.52055437
BrandGreenlee
TWD4,688.00
Each
units
50.8mm 1 Punch & Die ISO 50 (50.8 mm)
RS Stock No. 819-9041
Mfr. Part No.52055432
BrandGreenlee
TWD1,490.00
Each
units
20.4mm 1 Punch & Die ISO 20 (20.4 mm)
RS Stock No. 819-9035
Mfr. Part No.52055439SET
BrandGreenlee
TWD12,961.00
Each
units
16.2 mm, 20.4 mm, 25.4 mm, 32.5 mm, 40.5 mm 5 Punch & Die ISO 16 (16.2 mm), Punch & Die ISO 20 (20.4 mm), Punch & Die ISO 25 (25.4 mm), Punch & Die ISO 32 (32.5 mm), Punch & Die ISO 40 (40.5 mm)
RS Stock No. 819-9044
Mfr. Part No.52055433
BrandGreenlee
TWD1,489.00
Each
units
22.5mm 1 Punch & Die PG 16 (22.5 mm)
RS Stock No. 819-9066
Mfr. Part No.52055439
BrandGreenlee
TWD2,041.00
Each
units
9.5mm 1 Lock and Draw Stud 9.5 mm
RS Stock No. 819-9050
Mfr. Part No.52055436
BrandGreenlee
TWD2,702.00
Each
units
40.5mm 1 Punch & Die ISO 40 (40.5 mm)
RS Stock No. 819-9063
Mfr. Part No.52055438
BrandGreenlee
TWD4,233.00
Each
units
64mm 1 Punch & Die ISO 68 (64.0 mm)
RS Stock No. 819-9057
Mfr. Part No.52055435
BrandGreenlee
TWD2,095.00
Each
units
32.5mm 1 Punch & Die ISO 32 (32.5 mm)
RS Stock No. 819-9032
Mfr. Part No.52055431
BrandGreenlee
TWD1,490.00
Each
units
16.2mm 1 Punch & Die ISO 16 (16.2 mm)
RS Stock No. 819-9060
Mfr. Part No.52055440
BrandGreenlee
TWD2,427.00
Each
units
19mm 1 Lock and Draw Stud 9.5 mm
RS Stock No. 819-9048
Mfr. Part No.52055434
BrandGreenlee
TWD1,599.00
Each
units
25.4mm 1 Punch & Die ISO 25 (25.4 mm)