Pipe Cutters

A pipe cutter is an essential plumbing tool that is used by plumbers and DIYers to produce a clean and precise cut to a pipe faster than using a hacksaw. Pipe cutters come in many shapes and sizes, so making sure the cutter is suitable for the material you need cutting. Pipe cutters can be used to cut copper, steel, brass and plastic pipes.We offer three types of pipe cutter:Automatic Pipe Cutter – is clamped onto a pipe and turned in one direction, tightening automatically, until the wheel has cut all the way through. Adjustable Pipe Cutter – consist of sharp wheel and adjustable jaw grips which are used by rotating it around the pipe and repeatedly tightening. Every turn or two, the cutter gradually cuts further into the pipe until it cuts all the way through the pipe. Plastic Pipe Cutters - are great when you need a clean quick cut with PVC pipe. As you squeeze the cutter the ratchet blade is closed, until cutting all the way through the pipe. These cutters are great for cutting through PVC, CPVC and PEX.

...
Read more Read less

Filters

Viewing 21 - 36 of 36 products
Results per page
Description Price Cutting Capacity Material Cut Cutter Type Body Material
RS Stock No. 358-1366
Mfr. Part No.430003
BrandCK
TWD1,341.00
Each
units
32 mm Plastic - Aluminium
RS Stock No. 642-1009
Mfr. Part No.K-203
BrandHozan
TWD1,587.00
Each
units
3 → 32 mm Copper - -
RS Stock No. 537-379
Mfr. Part No.WRPCSMEU
BrandWiss
TWD917.00
Each
units
3 → 13 mm Brass; Copper; Aluminium; PVC Ratchet -
RS Stock No. 176-4181
Mfr. Part No.90 22 01 SB
BrandKnipex
TWD991.00
Each
units
13 → 32 mm Plastic - Plastic
RS Stock No. 176-4183
Mfr. Part No.90 22 02 SB
BrandKnipex
TWD1,233.00
Each
units
13 → 32 mm Plastic - Plastic
RS Stock No. 123-0229
Mfr. Part No.T20045
BrandIrwin
TWD1,215.00
Each
units
45 mm - - -
RS Stock No. 813-2710
BrandRS PRO
TWD247.00
Each
units
15 mm, 22 mm Brass, Copper Replacement Blade Alloy Steel
RS Stock No. 206-3463
BrandRS PRO
TWD904.00
Each
units
6 → 50 mm Brass, Copper - Diecast Aluminium
RS Stock No. 519-816
Mfr. Part No.4480/2-ZD
BrandBahco
TWD5,550.00
Each
units
5 → 13 mm Soft Steel; Brass; Aluminium Flaring -
RS Stock No. 537-206
Mfr. Part No.WRPCMDEU
BrandWiss
TWD1,312.00
Each
units
6 → 23 mm Brass; Copper; Aluminium; PVC Ratchet -
RS Stock No. 178-0345
Mfr. Part No.63170
BrandEga-Master
TWD633.00
Each
units
32 mm Copper - Zinc Alloy
RS Stock No. 451-8987
BrandRS PRO
TWD1,268.00
Each
units
12 → 42 mm Plastic Ratchet Plastic
RS Stock No. 182-9983
BrandRS PRO
TWD1,786.00
Each
units
42 mm Plastic Spring Loaded Aluminium
RS Stock No. 178-0344
Mfr. Part No.63097
BrandEga-Master
TWD482.00
Each
units
22 mm Copper - Zinc Alloy
RS Stock No. 768-7421
Mfr. Part No.WC5L
BrandWiss
TWD1,564.00
Each
units
41 mm Steel - -
RS Stock No. 2509497270
Mfr. Part No.DK-65TB
TWD4,667.00
Each
units
- - - -