Pipe Cutters

A pipe cutter is an essential plumbing tool that is used by plumbers and DIYers to produce a clean and precise cut to a pipe faster than using a hacksaw. Pipe cutters come in many shapes and sizes, so making sure the cutter is suitable for the material you need cutting. Pipe cutters can be used to cut copper, steel, brass and plastic pipes.We offer three types of pipe cutter:Automatic Pipe Cutter – is clamped onto a pipe and turned in one direction, tightening automatically, until the wheel has cut all the way through. Adjustable Pipe Cutter – consist of sharp wheel and adjustable jaw grips which are used by rotating it around the pipe and repeatedly tightening. Every turn or two, the cutter gradually cuts further into the pipe until it cuts all the way through the pipe. Plastic Pipe Cutters - are great when you need a clean quick cut with PVC pipe. As you squeeze the cutter the ratchet blade is closed, until cutting all the way through the pipe. These cutters are great for cutting through PVC, CPVC and PEX.

...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Cutting Capacity Material Cut Cutter Type Body Material
RS Stock No. 667-3483
BrandRS PRO
TWD1,330.00
Each
units
6 → 50 mm Copper Spring Loaded -
RS Stock No. 208-2149
BrandRS PRO
TWD1,919.00
Each
units
15 mm Plastic - Cast Alloy
RS Stock No. 813-2742
BrandRS PRO
TWD584.00
Each
units
41 mm Plastic Plier Alloy Steel
RS Stock No. 813-2726
BrandRS PRO
TWD467.00
Each
units
3 → 29 mm Brass, Copper Midi Zinc Alloy
RS Stock No. 828-0223
BrandRS PRO
TWD348.00
Each
units
13 mm Plastic Hose Cutter Plastic
RS Stock No. 847-3825
BrandRS PRO
TWD222.00
Each
units
3 → 22 mm - - Zinc Alloy
RS Stock No. 813-2704
BrandRS PRO
TWD511.00
Each
units
15 mm Brass, Copper Automatic Zinc Alloy
RS Stock No. 813-2710
BrandRS PRO
TWD247.00
Each
units
15 mm, 22 mm Brass, Copper Replacement Blade Alloy Steel
RS Stock No. 206-3463
BrandRS PRO
TWD904.00
Each
units
6 → 50 mm Brass, Copper - Diecast Aluminium
RS Stock No. 451-8987
BrandRS PRO
TWD1,268.00
Each
units
12 → 42 mm Plastic Ratchet Plastic
RS Stock No. 182-9983
BrandRS PRO
TWD1,786.00
Each
units
42 mm Plastic Spring Loaded Aluminium