Pipe Cutters

A pipe cutter is an essential plumbing tool that is used by plumbers and DIYers to produce a clean and precise cut to a pipe faster than using a hacksaw. Pipe cutters come in many shapes and sizes, so making sure the cutter is suitable for the material you need cutting. Pipe cutters can be used to cut copper, steel, brass and plastic pipes.We offer three types of pipe cutter:Automatic Pipe Cutter – is clamped onto a pipe and turned in one direction, tightening automatically, until the wheel has cut all the way through. Adjustable Pipe Cutter – consist of sharp wheel and adjustable jaw grips which are used by rotating it around the pipe and repeatedly tightening. Every turn or two, the cutter gradually cuts further into the pipe until it cuts all the way through the pipe. Plastic Pipe Cutters - are great when you need a clean quick cut with PVC pipe. As you squeeze the cutter the ratchet blade is closed, until cutting all the way through the pipe. These cutters are great for cutting through PVC, CPVC and PEX.

...
Read more Read less

Filters

Viewing 1 - 20 of 36 products
Results per page
Description Price Cutting Capacity Material Cut Cutter Type Body Material
RS Stock No. 705-5953
Mfr. Part No.90 20 185 RS
BrandKnipex
TWD1,859.00
Each
units
25 mm Plastic Plier Fibre Reinforced Plastic
RS Stock No. 260-1532
BrandKnipex
TWD3,716.00
Each
units
12 → 25 mm Composite Pipes, 18 → 35 mm Protective Tubes Plastic - High-Grade Chrome Vanadium Electric Steel
RS Stock No. 667-3483
BrandRS PRO
TWD1,330.00
Each
units
6 → 50 mm Copper Spring Loaded -
RS Stock No. 724-3866
Mfr. Part No.334C.35
BrandFacom
TWD2,583.00
Each
units
3 → 35 mm Copper Fast Action Adjuster and Retractable Rotating Reamer -
RS Stock No. 669-4575
Mfr. Part No.T2240
BrandCK
TWD1,346.00
Each
units
27 mm Plastic - Aluminium
RS Stock No. 208-2149
BrandRS PRO
TWD1,919.00
Each
units
15 mm Plastic - Cast Alloy
RS Stock No. 803-4537
Mfr. Part No.1212474
TWD4,343.00
Each
units
75 mm Plastic Duct -
RS Stock No. 123-0231
Mfr. Part No.T850026
BrandIrwin
TWD1,017.00
Each
units
26 mm Plastic - Plastic
RS Stock No. 813-2742
BrandRS PRO
TWD584.00
Each
units
41 mm Plastic Plier Alloy Steel
RS Stock No. 537-212
Mfr. Part No.WRPCLGEU
BrandWiss
TWD1,355.00
Each
units
8 → 29 mm Brass; Copper; Aluminium; PVC Ratchet -
RS Stock No. 178-0347
Mfr. Part No.63119
BrandEga-Master
TWD1,557.00
Each
units
42 mm Copper - Zinc Alloy
RS Stock No. 813-2704
BrandRS PRO
TWD511.00
Each
units
15 mm Brass, Copper Automatic Zinc Alloy
RS Stock No. 340-1973
Mfr. Part No.430001
BrandCK
TWD1,291.00
Each
units
25 mm Plastic - Fibre Reinforced Plastic
RS Stock No. 178-0350
Mfr. Part No.63199
BrandEga-Master
TWD593.00
Each
units
35 mm Plastic - Aluminium
RS Stock No. 178-0348
Mfr. Part No.63205
BrandEga-Master
TWD2,951.00
Each
units
42 mm Plastic - Aluminium Alloy
RS Stock No. 206-3463
BrandRS PRO
TWD904.00
Each
units
6 → 50 mm Brass, Copper - Diecast Aluminium
RS Stock No. 813-2726
BrandRS PRO
TWD467.00
Each
units
3 → 29 mm Brass, Copper Midi Zinc Alloy
RS Stock No. 176-4181
Mfr. Part No.90 22 01 SB
BrandKnipex
TWD991.00
Each
units
13 → 32 mm Plastic - Plastic
RS Stock No. 178-0349
Mfr. Part No.63200
BrandEga-Master
TWD1,180.00
Each
units
42 mm Plastic - Aluminium
RS Stock No. 178-0345
Mfr. Part No.63170
BrandEga-Master
TWD633.00
Each
units
32 mm Copper - Zinc Alloy